Part Details for MCT4 by Skyworks Solutions Inc
Overview of MCT4 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MCT4
MCT4 CAD Models
MCT4 Part Data Attributes:
|
MCT4
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
MCT4
Skyworks Solutions Inc
Transistor Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | TO-72, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2017-06-26 | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 1000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | NO |
Alternate Parts for MCT4
This table gives cross-reference parts and alternative options found for MCT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3N243 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-72, 4 PIN | TT Electronics OPTEK Technology | MCT4 vs 3N243 |
MCT4R | Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-18, 4 PIN | Quality Technologies Corp | MCT4 vs MCT4R |
3N245TX | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-72, 4 PIN | TT Electronics OPTEK Technology | MCT4 vs 3N245TX |
3N244TX | Transistor Output Optocoupler, | TT Electronics Resistors | MCT4 vs 3N244TX |
3N243 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-72, 4 PIN | TT Electronics Resistors | MCT4 vs 3N243 |
66015-102 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN | Micropac Industries Inc | MCT4 vs 66015-102 |
MCT4R | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-18, 4 PIN | Fairchild Semiconductor Corporation | MCT4 vs MCT4R |
3N245 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-72, 4 PIN | TT Electronics Resistors | MCT4 vs 3N245 |
MCT4 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-18, 4 PIN | Quality Technologies Corp | MCT4 vs MCT4 |
3N243TX | Transistor Output Optocoupler, | TT Electronics Resistors | MCT4 vs 3N243TX |