Part Details for MIC29204YM by Microchip Technology Inc
Overview of MIC29204YM by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC29204YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4140
|
Newark | Ic, Reg Ldo, 400Ma, 5V/Adj, Output Type:Adjustable, Input Voltage Min:2V, Input Voltage Max:26V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.24V, Adjustable Output Voltage Max:26V, Output Current:400Ma, Dropout Rohs Compliant: Yes |Microchip MIC29204YM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 266 |
|
$3.2900 / $4.3300 | Buy Now |
DISTI #
576-1115-ND
|
DigiKey | IC REG LIN POS ADJ 400MA 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
459 In Stock |
|
$3.1600 / $4.1600 | Buy Now |
DISTI #
MIC29204YM
|
Avnet Americas | 400MA LDO 5V & ADJ.+ FLAG + SHUTDOWN - Rail/Tube (Alt: MIC29204YM) RoHS: Compliant Min Qty: 190 Package Multiple: 95 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.1600 / $4.1600 | Buy Now |
DISTI #
998-MIC29204YM
|
Mouser Electronics | LDO Voltage Regulators 400mA LDO 5v & Adj.+ Flag + Shutdown RoHS: Compliant | 344 |
|
$3.1600 / $4.1600 | Buy Now |
DISTI #
V36:1790_07449529
|
Arrow Electronics | LDO Regulator Pos 1.24V to 26V5V 0.4A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2222 | Americas - 372 |
|
$3.1537 / $4.1517 | Buy Now |
DISTI #
V99:2348_07449529
|
Arrow Electronics | LDO Regulator Pos 1.24V to 26V5V 0.4A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2222 | Americas - 52 |
|
$2.0130 | Buy Now |
DISTI #
MIC29204YM
|
Microchip Technology Inc | 400mA LDO 5v & Adj.+ Flag + Shutdown, Projected EOL: 2034-03-03 RoHS: Compliant pbFree: Yes |
380 Alternates Available |
|
$2.4200 / $4.1600 | Buy Now |
|
Future Electronics | MIC29204 Series 400 mA 5 V & ADJ Output Low Dropout Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 285 Package Multiple: 95 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$3.1000 / $3.5800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 26V5V 0.4A Automotive 8-Pin SOIC N Tube RoHS: Compliant |
1520 In Stock 380 Factory Stock |
|
$1.8300 / $2.1200 | Buy Now |
DISTI #
66414375
|
Verical | LDO Regulator Pos 1.24V to 26V5V 0.4A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Date Code: 2304 | Americas - 1520 |
|
$2.3674 / $2.8079 | Buy Now |
Part Details for MIC29204YM
MIC29204YM CAD Models
MIC29204YM Part Data Attributes
|
MIC29204YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29204YM
Microchip Technology Inc
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max (%/V) | 0.0166 | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 26 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC29204YM
This table gives cross-reference parts and alternative options found for MIC29204YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29204YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29204BMT&R | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC29204YM vs MIC29204BMT&R |
MIC29204YM-TR | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO8 | Microchip Technology Inc | MIC29204YM vs MIC29204YM-TR |
MIC29204BM | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MIC29204YM vs MIC29204BM |
MIC29204BM | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC29204YM vs MIC29204BM |