-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HALF BRDG BASED MOSFET DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8201
|
Newark | Driver, Mosfet, 5.5V-16V, Soic-8, Driver Configuration:Half Bridge, Peak Output Current:-, Supply Voltage Min:5.5V, Supply Voltage Max:16V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:75Ns, Output Delay:75Ns, Operating Rohs Compliant: Yes |Microchip MIC4605-2YM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 429 |
|
$0.8220 / $1.0900 | Buy Now |
DISTI #
MIC4605-2YM-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
559 In Stock |
|
$0.7900 / $1.0500 | Buy Now |
DISTI #
MIC4605-2YM
|
Avnet Americas | MOSFET Driver, Single, Half Bridge, 1 A, 5.5 V to 16 V, 35 ns, 8 Pins, NSOIC - Rail/Tube (Alt: MIC4605-2YM) RoHS: Compliant Min Qty: 380 Package Multiple: 95 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7900 / $1.0500 | Buy Now |
DISTI #
998-MIC4605-2YM
|
Mouser Electronics | Gate Drivers 85V Half Bridge MOSFET Driver RoHS: Compliant | 2110 |
|
$0.7900 / $1.0500 | Buy Now |
DISTI #
MIC4605-2YM
|
Microchip Technology Inc | 85V Half Bridge MOSFET Driver, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
6307 Alternates Available |
|
$0.7600 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 95 | 0 |
|
$0.8200 | Buy Now |
|
Onlinecomponents.com | 85V Half-Bridge MOSFET Driver - Adaptive Dead Time - Shoot through Protection - Single PWM Input - 5.5 to 16V - -40°C to +125°C - 8-lead SOIC RoHS: Compliant |
1900 In Stock 6460 Factory Stock |
|
$0.6670 / $0.8120 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 405 |
|
$1.1040 / $1.3189 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DVR 85V HALF BRDG | 4668 |
|
RFQ | |
|
NAC | 85V Half Bridge MOSFET Driver - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 5130 |
|
$0.8500 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4605-2YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4605-2YM
Microchip Technology Inc
HALF BRDG BASED MOSFET DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 5.25 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 5.25 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC4605-2YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4605-2YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4605-2YM-TR | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MIC4605-2YM vs MIC4605-2YM-TR |