Part Details for NCP5181PG by Rochester Electronics LLC
Overview of NCP5181PG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP5181PG
NCP5181PG CAD Models
NCP5181PG Part Data Attributes
|
NCP5181PG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NCP5181PG
Rochester Electronics LLC
LINE DRIVER, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 170 ns | |
Width | 7.62 mm |
Alternate Parts for NCP5181PG
This table gives cross-reference parts and alternative options found for NCP5181PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5181PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3488AP1 | LINE DRIVER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | NCP5181PG vs MC3488AP1 |
5962-8752301PX | LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | NCP5181PG vs 5962-8752301PX |
MC3488AP1 | Dual Line Driver (EIA-423/EIA-232D), 8 LEAD PDIP, 50-TUBE | onsemi | NCP5181PG vs MC3488AP1 |
MC3488AP1G | DUAL LINE DRIVER, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | NCP5181PG vs MC3488AP1G |
5962-8752301PA | LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | NCP5181PG vs 5962-8752301PA |
MC3488AP1 | DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | NCP5181PG vs MC3488AP1 |
DS9636AMJ/883 | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | NCP5181PG vs DS9636AMJ/883 |
UA9636ACJG-00 | LINE DRIVER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | NCP5181PG vs UA9636ACJG-00 |
UA9636ACPE4 | Dual Line Driver With Adjustable Slew Rate 8-PDIP 0 to 70 | Texas Instruments | NCP5181PG vs UA9636ACPE4 |
UA9636ARM | IC DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | NCP5181PG vs UA9636ARM |