Part Details for NE529D by NXP Semiconductors
Overview of NE529D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for NE529D
NE529D CAD Models
NE529D Part Data Attributes
|
NE529D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE529D
NXP Semiconductors
IC COMPARATOR, 10000 uV OFFSET-MAX, 12 ns RESPONSE TIME, PDSO14, PLASTIC, SO-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 50 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NE529D
This table gives cross-reference parts and alternative options found for NE529D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE529D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE529F | Comparator, 10000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14, | Signetics | NE529D vs NE529F |
NE529D-T | IC COMPARATOR, 10000 uV OFFSET-MAX, 12 ns RESPONSE TIME, PDSO14, PLASTIC, SO-14, Comparator | NXP Semiconductors | NE529D vs NE529D-T |
LM361J | IC COMPARATOR, 5000 uV OFFSET-MAX, 12 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | NE529D vs LM361J |
LM361MDC | COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, UUC, DIE | Texas Instruments | NE529D vs LM361MDC |
SE529F/883B | IC COMPARATOR, 6000 uV OFFSET-MAX, 12 ns RESPONSE TIME, PDIP14, Comparator | NXP Semiconductors | NE529D vs SE529F/883B |
LM161J | IC COMPARATOR, 3000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | NE529D vs LM161J |
NE529A | High Speed Differential Comparator 14-PDIP 0 to 70 | Texas Instruments | NE529D vs NE529A |
LM529CN | High Speed Differential Comparator 14-PDIP 0 to 70 | Texas Instruments | NE529D vs LM529CN |
527/BCA | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14 | YAGEO Corporation | NE529D vs 527/BCA |
LM161J-SMD | COMPARATOR, 5000uV OFFSET-MAX, 20ns RESPONSE TIME, CDIP14 | Texas Instruments | NE529D vs LM161J-SMD |