Part Details for NRC04F5760TRF by NIC Components Corp
Overview of NRC04F5760TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F5760TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2850
|
Newark | Res, 576R, 1%, 0.063W, 0402, Thick Film, Resistance:576Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Nic Components NRC04F5760TRF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH7830
|
Newark | Res, 576R, 1%, 0.063W, 0402, Thick Film, Resistance:576Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Nic Components NRC04F5760TRF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NRC04F5760TRF
|
Avnet Americas | SMD Chip Resistor, 576 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F5760TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 1000020000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0010 | Buy Now |
Part Details for NRC04F5760TRF
NRC04F5760TRF CAD Models
NRC04F5760TRF Part Data Attributes:
|
NRC04F5760TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F5760TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F5760TRF
This table gives cross-reference parts and alternative options found for NRC04F5760TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F5760TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0402576R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F5760TRF vs CDP0402576R1%100PPM/KNP10 |
CR0402FF5760G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | NRC04F5760TRF vs CR0402FF5760G |
RTT025760FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F5760TRF vs RTT025760FTH |
RTT025760FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F5760TRF vs RTT025760FH4 |
CRCW0402576RFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC04F5760TRF vs CRCW0402576RFKEDC |
CDF0402576R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F5760TRF vs CDF0402576R1%100PPM/KNP5 |
AC0402FR-7D576RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRC04F5760TRF vs AC0402FR-7D576RL |
AF0402FR-7D576RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRC04F5760TRF vs AF0402FR-7D576RL |
RMF04FT5760 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | NRC04F5760TRF vs RMF04FT5760 |
RTT025760FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F5760TRF vs RTT025760FH2 |