Part Details for PCK2002PLPWDH-T by NXP Semiconductors
Overview of PCK2002PLPWDH-T by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCK2002PLPWDH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2029 |
|
RFQ |
Part Details for PCK2002PLPWDH-T
PCK2002PLPWDH-T CAD Models
PCK2002PLPWDH-T Part Data Attributes:
|
PCK2002PLPWDH-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCK2002PLPWDH-T
NXP Semiconductors
IC LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, PLASTIC, MO-153, SOT-530-1, TSSOP-8, Clock Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-530-1, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.4 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
fmax-Min | 533 MHz |
Alternate Parts for PCK2002PLPWDH-T
This table gives cross-reference parts and alternative options found for PCK2002PLPWDH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCK2002PLPWDH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCK2002PLPW | IC LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, PLASTIC, MO-153, SOT-530-1, TSSOP-8, Clock Driver | NXP Semiconductors | PCK2002PLPWDH-T vs PCK2002PLPW |
935269971118 | IC LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, PLASTIC, MO-153, SOT-530-1, TSSOP-8, Clock Driver | NXP Semiconductors | PCK2002PLPWDH-T vs 935269971118 |
PCK2002PLPW,118 | PCK2002PL - 533 MHz PCI-X clock buffer TSSOP 8-Pin | NXP Semiconductors | PCK2002PLPWDH-T vs PCK2002PLPW,118 |
PCK2002PLPW-T | IC LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 3.10 X 4.40 MM, PLASTIC, SOT-530-1, TSSOP-8, Clock Driver | NXP Semiconductors | PCK2002PLPWDH-T vs PCK2002PLPW-T |
935268750118 | IC LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 3 MM, PLASTIC, SOT-505-1, TSSOP-8, Clock Driver | NXP Semiconductors | PCK2002PLPWDH-T vs 935268750118 |
PCK2002PDP | IC LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 3 MM, PLASTIC, SOT-505-1, TSSOP-8, Clock Driver | NXP Semiconductors | PCK2002PLPWDH-T vs PCK2002PDP |