Part Details for PCK2002PLPW,118 by NXP Semiconductors
Overview of PCK2002PLPW,118 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCK2002PLPW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 21 |
|
$2.8552 / $3.8934 | Buy Now | |
|
Rochester Electronics | IC CLK BUFFER 1:4 533MHZ 8TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 1559 |
|
$0.6769 / $0.7963 | Buy Now |
|
Chip1Cloud | 1400 |
|
RFQ | ||
DISTI #
2400457
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 1559 |
|
$0.6487 / $1.5593 | Buy Now |
Part Details for PCK2002PLPW,118
PCK2002PLPW,118 CAD Models
PCK2002PLPW,118 Part Data Attributes:
|
PCK2002PLPW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCK2002PLPW,118
NXP Semiconductors
PCK2002PL - 533 MHz PCI-X clock buffer TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-530-1, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT530-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Logic IC Type | CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 3.4 ns | |
Propagation Delay (tpd) | 3.4 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
fmax-Min | 533 MHz |
Alternate Parts for PCK2002PLPW,118
This table gives cross-reference parts and alternative options found for PCK2002PLPW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCK2002PLPW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCK2002PLPWDH-T | IC LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, PLASTIC, MO-153, SOT-530-1, TSSOP-8, Clock Driver | NXP Semiconductors | PCK2002PLPW,118 vs PCK2002PLPWDH-T |
935269971118 | IC LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, PLASTIC, MO-153, SOT-530-1, TSSOP-8, Clock Driver | NXP Semiconductors | PCK2002PLPW,118 vs 935269971118 |
PCK2002PDP,118 | PCK2002P - 533 MHz PCI-X clock buffer TSSOP 8-Pin | NXP Semiconductors | PCK2002PLPW,118 vs PCK2002PDP,118 |