-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1985
|
Newark | 8 Bit Microcontroller, Pic16F17Xx, 32 Mhz, 28 Kb, 2 Kb, 28, Ssop Rohs Compliant: Yes |Microchip PIC16F1778-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4100 / $2.9100 | Buy Now |
DISTI #
PIC16F1778-I/SS-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
301 In Stock |
|
$2.3200 / $2.8000 | Buy Now |
DISTI #
PIC16F1778-I/SS
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 28Kbyte Flash 3.3V/5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1778-I/SS) RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.3200 / $2.8000 | Buy Now |
DISTI #
579-PIC16F1778-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC RoHS: Compliant | 5989 |
|
$2.3200 / $2.8000 | Buy Now |
DISTI #
V99:2348_13989230
|
Arrow Electronics | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 | Americas - 705 |
|
$2.6440 | Buy Now |
DISTI #
V36:1790_13989230
|
Arrow Electronics | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2317 | Americas - 57 |
|
$1.9690 / $2.2220 | Buy Now |
DISTI #
PIC16F1778-I/SS
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, Projected EOL: 2039-12-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0500 / $2.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | 8-Bit Flash Microcontroller - 28KB Flash - 2KB RAM - 25 I/O Pins - 2.3V to 5.5V - 28-lead SSOP - -40°C to +85°C RoHS: Compliant |
470 In Stock |
|
$2.0700 / $2.4600 | Buy Now |
DISTI #
68022195
|
Verical | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2313 | Americas - 705 |
|
$2.6440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1778-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1778-I/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1778-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1778-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1778T-E/SS | RISC Microcontroller | Microchip Technology Inc | PIC16F1778-I/SS vs PIC16F1778T-E/SS |
PIC16F1778-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F1778-I/SS vs PIC16F1778-E/SSVAO |