Part Details for PTH12020LAZT by Texas Instruments
Overview of PTH12020LAZT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12020LAZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH12020LAZT-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V 18A Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
588 In Stock |
|
$26.6400 | Buy Now |
DISTI #
296-PTH12020LAZTCT-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V 18A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.6197 / $30.2800 | Buy Now |
DISTI #
595-PTH12020LAZT
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.8 to 1.8V 18A 12V Input WideAdj Module RoHS: Compliant | 2 |
|
$25.3400 / $30.8900 | Buy Now |
|
Bristol Electronics | 1163 |
|
RFQ | ||
|
Quest Components | 640 |
|
$27.4440 / $36.5920 | Buy Now | |
|
Rochester Electronics | PTH12020L 0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module RoHS: Not Compliant pbFree: No Status: Active Min Qty: 1 | 588 |
|
$22.8700 / $26.9000 | Buy Now |
|
Ameya Holding Limited | DC/DC CONVERTER 0.8-1.8V 99W | 98 |
|
RFQ | |
|
Chip1Cloud | MODULE PIP 12VIN 18A ADJ 10SMD | 3900 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 336 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for PTH12020LAZT
PTH12020LAZT CAD Models
PTH12020LAZT Part Data Attributes
|
PTH12020LAZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12020LAZT
Texas Instruments
0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e1 | |
Length | 37.97 mm | |
Line Regulation-Max | 0.27% | |
Load Regulation-Max | 0.27% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 18 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00636 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 380 kHz | |
Technology | HYBRID | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 32.4 W | |
Trim/Adjustable Output | YES | |
Width | 22.1 mm |
Alternate Parts for PTH12020LAZT
This table gives cross-reference parts and alternative options found for PTH12020LAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12020LAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12020LAST | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | Artesyn Embedded Technologies | PTH12020LAZT vs PTH12020LAST |
PTH12020LAZT | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12020LAZT vs PTH12020LAZT |
PTH12020LAS | 0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12020LAZT vs PTH12020LAS |
PTH12020LAZT | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12020LAZT vs PTH12020LAZT |
PMH8318TSR | DC-DC Regulated Power Supply Module, 1 Output, 32.4W, Hybrid, ROHS COMPLIANT, PACKAGE-10 | Ericsson | PTH12020LAZT vs PMH8318TSR |
PTH12020LAZ | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12020LAZT vs PTH12020LAZ |
PTH12020LAZ | 0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12020LAZT vs PTH12020LAZ |