Part Details for PUMD9,165 by NXP Semiconductors
Overview of PUMD9,165 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUMD9,165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TRANS PREBIAS NPN/PNP 6TSSOP | 705500 |
|
RFQ |
Part Details for PUMD9,165
PUMD9,165 CAD Models
PUMD9,165 Part Data Attributes:
|
PUMD9,165
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PUMD9,165
NXP Semiconductors
PEMD9; PUMD9 - NPN/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PUMD9,165
This table gives cross-reference parts and alternative options found for PUMD9,165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD9,165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMD9 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD9,165 vs PUMD9 |
PUMD9,115 | PUMD9 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 10 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMD9,165 vs PUMD9,115 |
PUMD9,165 | PUMD9 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 10 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMD9,165 vs PUMD9,165 |
934055050115 | Small Signal Bipolar Transistor | Nexperia | PUMD9,165 vs 934055050115 |
PUMD9/T2 | Small Signal Bipolar Transistor | Nexperia | PUMD9,165 vs PUMD9/T2 |
PUMD9,135 | PEMD9; PUMD9 - NPN/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ TSSOP 6-Pin | NXP Semiconductors | PUMD9,165 vs PUMD9,135 |
PUMD9T/R | Small Signal Bipolar Transistor | Nexperia | PUMD9,165 vs PUMD9T/R |
PUMD9/T3 | Small Signal Bipolar Transistor | Nexperia | PUMD9,165 vs PUMD9/T3 |
PUMD9 | Small Signal Bipolar Transistor | Nexperia | PUMD9,165 vs PUMD9 |
934055050165 | Small Signal Bipolar Transistor | Nexperia | PUMD9,165 vs 934055050165 |