Part Details for PUMD9/T2 by Nexperia
Overview of PUMD9/T2 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PUMD9/T2
PUMD9/T2 CAD Models
PUMD9/T2 Part Data Attributes
|
PUMD9/T2
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMD9/T2
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PUMD9/T2
This table gives cross-reference parts and alternative options found for PUMD9/T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD9/T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMD9T/R | Small Signal Bipolar Transistor | Nexperia | PUMD9/T2 vs PUMD9T/R |
934055050165 | Small Signal Bipolar Transistor | Nexperia | PUMD9/T2 vs 934055050165 |
934055050135 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD9/T2 vs 934055050135 |
PUMD9 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD9/T2 vs PUMD9 |
PUMD9,165 | PEMD9; PUMD9 - NPN/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ TSSOP 6-Pin | NXP Semiconductors | PUMD9/T2 vs PUMD9,165 |
PUMD9,165 | PUMD9 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 10 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMD9/T2 vs PUMD9,165 |
PUMD9/T3 | Small Signal Bipolar Transistor | Nexperia | PUMD9/T2 vs PUMD9/T3 |
934055050115 | Small Signal Bipolar Transistor | Nexperia | PUMD9/T2 vs 934055050115 |
PUMD9,115 | PEMD9; PUMD9 - NPN/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ TSSOP 6-Pin | NXP Semiconductors | PUMD9/T2 vs PUMD9,115 |
PUMD9,135 | PEMD9; PUMD9 - NPN/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ TSSOP 6-Pin | NXP Semiconductors | PUMD9/T2 vs PUMD9,135 |