Part Details for R5F213G4ANNP by Renesas Electronics Corporation
Overview of R5F213G4ANNP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R5F213G4ANNP
R5F213G4ANNP CAD Models
R5F213G4ANNP Part Data Attributes
|
R5F213G4ANNP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F213G4ANNP
Renesas Electronics Corporation
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 0.50 MM PITCH, PLASTIC, QFN-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F213G4ANNP
This table gives cross-reference parts and alternative options found for R5F213G4ANNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F213G4ANNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F213G4CNNP#W4 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G4ANNP vs R5F213G4CNNP#W4 |
R5F213G5CNNP#W4 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G4ANNP vs R5F213G5CNNP#W4 |
R5F213G5ANNP#W5 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G4ANNP vs R5F213G5ANNP#W5 |
R5F213G6ADNP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 0.50 MM PITCH, PLASTIC, QFN-24 | Renesas Electronics Corporation | R5F213G4ANNP vs R5F213G6ADNP |
R5F213G6ANNP#W5 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G4ANNP vs R5F213G6ANNP#W5 |
R5F213G4ADNP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 0.50 MM PITCH, PLASTIC, QFN-24 | Renesas Electronics Corporation | R5F213G4ANNP vs R5F213G4ADNP |
R5F213G4ANNP#W5 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G4ANNP vs R5F213G4ANNP#W5 |
R5F213G6CNNP#W4 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G4ANNP vs R5F213G6CNNP#W4 |
R5F213G5CNNP | MICROCONTROLLER | Renesas Electronics Corporation | R5F213G4ANNP vs R5F213G5CNNP |
R5F213G4CNNP#U0 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G4ANNP vs R5F213G4CNNP#U0 |