Part Details for RC28F640J3C-115 by Intel Corporation
Overview of RC28F640J3C-115 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC28F640J3C-115
RC28F640J3C-115 CAD Models
RC28F640J3C-115 Part Data Attributes:
|
RC28F640J3C-115
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RC28F640J3C-115
Intel Corporation
Flash, 4MX16, 115ns, PBGA64, BGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 115 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for RC28F640J3C-115
This table gives cross-reference parts and alternative options found for RC28F640J3C-115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F640J3C-115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28F640J3BS-115 | Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Micron Technology Inc | RC28F640J3C-115 vs MT28F640J3BS-115 |
PC28F640J3C-115 | Flash, 4MX16, 115ns, PBGA64, LEAD FREE, BGA-64 | Intel Corporation | RC28F640J3C-115 vs PC28F640J3C-115 |
MT28F640J3FS-115 | Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64 | Micron Technology Inc | RC28F640J3C-115 vs MT28F640J3FS-115 |
MT28F640J3FS-115M | Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64 | Micron Technology Inc | RC28F640J3C-115 vs MT28F640J3FS-115M |
PC28F640J3C-115 | Flash, 4MX16, 115ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | RC28F640J3C-115 vs PC28F640J3C-115 |
MT28F640J3BS-115ET | Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Micron Technology Inc | RC28F640J3C-115 vs MT28F640J3BS-115ET |
MT28F640J3FS-115ET | Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64 | Micron Technology Inc | RC28F640J3C-115 vs MT28F640J3FS-115ET |
MT28F640J3BS-115M | Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Micron Technology Inc | RC28F640J3C-115 vs MT28F640J3BS-115M |