Part Details for MT28F640J3BS-115 by Micron Technology Inc
Overview of MT28F640J3BS-115 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT28F640J3BS-115
MT28F640J3BS-115 CAD Models
MT28F640J3BS-115 Part Data Attributes:
|
MT28F640J3BS-115
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28F640J3BS-115
Micron Technology Inc
Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, FBGA-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 10 X 13 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 115 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MT28F640J3BS-115
This table gives cross-reference parts and alternative options found for MT28F640J3BS-115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F640J3BS-115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28F640J3BS-115ET | Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Micron Technology Inc | MT28F640J3BS-115 vs MT28F640J3BS-115ET |
PC28F640J3C-115 | Flash, 4MX16, 115ns, PBGA64, LEAD FREE, BGA-64 | Intel Corporation | MT28F640J3BS-115 vs PC28F640J3C-115 |
MT28F640J3BS-115MET | Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Micron Technology Inc | MT28F640J3BS-115 vs MT28F640J3BS-115MET |
MT28F640J3FS-115 | Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64 | Micron Technology Inc | MT28F640J3BS-115 vs MT28F640J3FS-115 |
RC28F640J3C-115 | Flash, 4MX16, 115ns, PBGA64, BGA-64 | Intel Corporation | MT28F640J3BS-115 vs RC28F640J3C-115 |
MT28F640J3FS-115MET | Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64 | Micron Technology Inc | MT28F640J3BS-115 vs MT28F640J3FS-115MET |
MT28F640J3FS-115ET | Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64 | Micron Technology Inc | MT28F640J3BS-115 vs MT28F640J3FS-115ET |