Part Details for RK73H2AGTDB4642F by KOA Speer Electronics Inc
Overview of RK73H2AGTDB4642F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTDB4642F
RK73H2AGTDB4642F CAD Models
RK73H2AGTDB4642F Part Data Attributes:
|
RK73H2AGTDB4642F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTDB4642F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTDB4642F
This table gives cross-reference parts and alternative options found for RK73H2AGTDB4642F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTDB4642F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT054642FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2AGTDB4642F vs RTT054642FTP |
RMC1/10K4642FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2AGTDB4642F vs RMC1/10K4642FBA |
RK73H2ATTEB4642F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AGTDB4642F vs RK73H2ATTEB4642F |
RMC080546K41%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RK73H2AGTDB4642F vs RMC080546K41%N |
RK73H2AXTE4642F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AGTDB4642F vs RK73H2AXTE4642F |
CRCW080510046K41%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RK73H2AGTDB4642F vs CRCW080510046K41%RT6 |
FWF05FW-4642 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AGTDB4642F vs FWF05FW-4642 |
TSR6GF4642V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RK73H2AGTDB4642F vs TSR6GF4642V |
RK73H2AXTED4642F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AGTDB4642F vs RK73H2AXTED4642F |
NMCR0805FT46K4 | RES,SMT,THICK FILM,46.4K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2AGTDB4642F vs NMCR0805FT46K4 |