-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9637
|
Newark | Bluetooth Module, V4.2, -20 To 70Deg C, Bluetooth Version:Bluetooth 5.0, Supply Voltage Min:1.9V, Supply Voltage Max:3.6V, Signal Range Max:-, Data Rate:10Kbps, Bluetooth Class:-, Receive Sensitivity:-90Dbm, Product Range:- Rohs Compliant: Yes |Microchip RN4871U-V/RM118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 251 |
|
$6.0000 | Buy Now |
DISTI #
RN4871U-V/RM118-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
9690 In Stock |
|
$6.9876 / $7.6500 | Buy Now |
DISTI #
RN4871U-V/RM118
|
Avnet Americas | Bluetooth Low Energy Module 1.9V to 3.6V 10kbps 17-Pin SMD Module - Trays (Alt: RN4871U-V/RM118) RoHS: Not Compliant Min Qty: 320 Package Multiple: 320 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.5500 / $7.6500 | Buy Now |
DISTI #
579-RN4871U-V/RM118
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BT 4.2 BLE Module UnShielded 6x8mm RoHS: Compliant | 4042 |
|
$6.8900 / $7.3100 | Buy Now |
DISTI #
RN4871U-V/RM118
|
Microchip Technology Inc | Bluetooth Low Energy Module, UnShielded, No Antenna, ASCII Interface, 6x8mm, Projected EOL: 2044-06-10 RoHS: Compliant pbFree: Yes |
1018 Alternates Available |
|
$5.5000 / $7.6500 | Buy Now |
|
Future Electronics | Bluetooth v5.0 Surface Mount Transceiver Module 2.4GHz Antenna Not Included RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 8 Container: Tray | 0Tray |
|
$6.8600 | Buy Now |
|
Onlinecomponents.com | Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 17-Pin Tray RoHS: Compliant |
369 In Stock 960 Factory Stock |
|
$6.6300 / $8.2100 | Buy Now |
DISTI #
64937606
|
Verical | Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 17-Pin Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2204 | Americas - 365 |
|
$8.2909 / $10.6762 | Buy Now |
DISTI #
68493431
|
Verical | Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 17-Pin Tray RoHS: Compliant Min Qty: 315 Package Multiple: 315 Date Code: 2241 | Americas - 315 |
|
$15.0808 | Buy Now |
DISTI #
69764906
|
Verical | Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 17-Pin Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 251 |
|
$7.8392 / $9.1603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN4871U-V/RM118
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN4871U-V/RM118
Microchip Technology Inc
Telecom Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Date Of Intro | 2016-04-26 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 10 Mbps | |
JESD-30 Code | R-XXMA-N16 | |
Length | 11.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for RN4871U-V/RM118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN4871U-V/RM118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN4871-I/RMXXX | Telecom Circuit | Microchip Technology Inc | RN4871U-V/RM118 vs RN4871-I/RMXXX |
EYSGJNAWY-VX | Telecom Circuit, | TAIYO YUDEN | RN4871U-V/RM118 vs EYSGJNAWY-VX |
RN4871U-V/RMXXX | Telecom Circuit | Microchip Technology Inc | RN4871U-V/RM118 vs RN4871U-V/RMXXX |
RN4871-V/RM130 | Telecom Circuit, 1-Func | Microchip Technology Inc | RN4871U-V/RM118 vs RN4871-V/RM130 |