Part Details for SG3503M by Microsemi Corporation
Overview of SG3503M by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SG3503M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | PRECISION 2.5-VOLT REFERENCE | 250000 |
|
RFQ |
Part Details for SG3503M
SG3503M CAD Models
SG3503M Part Data Attributes
|
SG3503M
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG3503M
Microsemi Corporation
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for SG3503M
This table gives cross-reference parts and alternative options found for SG3503M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3503M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1503T/883B | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | SG3503M vs SG1503T/883B |
SG1503Y | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SG3503M vs SG1503Y |
SG2503Y | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SG3503M vs SG2503Y |
SG1503Y/883B | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SG3503M vs SG1503Y/883B |