Part Details for SMSS-05-26-L-04.00-S by Samtec Inc
Overview of SMSS-05-26-L-04.00-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SMSS-05-26-L-04.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSS-05-26-L-04.00-S-ND
|
DigiKey | .100" MINI MATE UNIVERSAL SINGLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0100 | Buy Now |
DISTI #
SMSS-05-26-L-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 26AWG 5 POS Discrete Wire Housing RCP - Bulk (Alt: SMSS-05-26-L-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 / $3.4800 | Buy Now |
DISTI #
200-SMSS0526L0400S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.5700 / $3.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $3.4800 | Buy Now |
DISTI #
SMSS-05-26-L-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 26AWG 5 POS Discrete Wire Housing RCP - Bulk (Alt: SMSS-05-26-L-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 / $3.4800 | Buy Now |
DISTI #
000000000005502774
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$2.1800 / $3.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5700 / $3.4800 | Buy Now |
DISTI #
5cd91c28cd7c1c4c38749bca
|
Samtec | .100" Mini Mate® Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Layer | 0 |
|
$1.5700 / $3.4800 | Buy Now |
Part Details for SMSS-05-26-L-04.00-S
SMSS-05-26-L-04.00-S CAD Models
SMSS-05-26-L-04.00-S Part Data Attributes:
|
SMSS-05-26-L-04.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSS-05-26-L-04.00-S
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |
Alternate Parts for SMSS-05-26-L-04.00-S
This table gives cross-reference parts and alternative options found for SMSS-05-26-L-04.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMSS-05-26-L-04.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022-42-6054 | Board Connector, 5 Contact(s), 1 Row(s), Female | Molex | SMSS-05-26-L-04.00-S vs 022-42-6054 |
A-7674-D5M154A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | SMSS-05-26-L-04.00-S vs A-7674-D5M154A |
26-11-2056 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | SMSS-05-26-L-04.00-S vs 26-11-2056 |
22-42-3052 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | SMSS-05-26-L-04.00-S vs 22-42-3052 |
CTP100F26-05 | Board Connector, 5 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | SMSS-05-26-L-04.00-S vs CTP100F26-05 |
22-42-7051 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | SMSS-05-26-L-04.00-S vs 22-42-7051 |
A-7674-B5A102A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | SMSS-05-26-L-04.00-S vs A-7674-B5A102A |
641242-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | SMSS-05-26-L-04.00-S vs 641242-5 |
22-41-8055 | Board Connector, 5 Contact(s), 1 Row(s), Female | Molex | SMSS-05-26-L-04.00-S vs 22-41-8055 |
71956-405 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SMSS-05-26-L-04.00-S vs 71956-405 |