Part Details for SN54LS139AW by Texas Instruments
Overview of SN54LS139AW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS139AW
SN54LS139AW CAD Models
SN54LS139AW Part Data Attributes
|
SN54LS139AW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS139AW
Texas Instruments
LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDFP-F16 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 11 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for SN54LS139AW
This table gives cross-reference parts and alternative options found for SN54LS139AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS139AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS139W | Decoder/Driver, LS Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | SN54LS139AW vs DM54LS139W |
SN54LS139W-10 | IC LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, Decoder/Driver | Texas Instruments | SN54LS139AW vs SN54LS139W-10 |
54LS139/BFAJC | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERFLAT-16 | Motorola Mobility LLC | SN54LS139AW vs 54LS139/BFAJC |
M38510/30702SFA | IC LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Decoder/Driver | National Semiconductor Corporation | SN54LS139AW vs M38510/30702SFA |
SNJ54LS139W-00 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16 | Texas Instruments | SN54LS139AW vs SNJ54LS139W-00 |
DM54LS139W/883 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16 | Texas Instruments | SN54LS139AW vs DM54LS139W/883 |
5962-3830702BFX | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16 | Texas Instruments | SN54LS139AW vs 5962-3830702BFX |
7600701FA | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | SN54LS139AW vs 7600701FA |
SNJ54LS139AW | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | SN54LS139AW vs SNJ54LS139AW |
JM38510/30702SFA | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | SN54LS139AW vs JM38510/30702SFA |