-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AS04DR | Texas Instruments | Hex Inverters 14-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS04DR-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20500 In Stock |
|
$0.5200 | Buy Now |
DISTI #
296-14790-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1823 In Stock |
|
$0.4888 / $1.2100 | Buy Now |
DISTI #
595-SN74AS04DR
|
Mouser Electronics | Inverters HEX INVERTERS RoHS: Compliant | 1072 |
|
$0.4650 / $1.2000 | Buy Now |
|
Bristol Electronics | 494 |
|
RFQ | ||
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, AS-TTL, 14 Pin, Plastic, SOP | 4886 |
|
$0.3514 / $1.0041 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AS-TTL, 14 Pin, Plastic, SOP | 1398 |
|
$0.4200 / $1.0500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AS-TTL, 14 Pin, Plastic, SOP | 336 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AS-TTL, 14 Pin, Plastic, SOP | 282 |
|
$0.3065 / $1.0215 | Buy Now |
|
Rochester Electronics | SN74AS04 Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 | 20500 |
|
$0.4463 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AS04DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS04DR
Texas Instruments
6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 26.3 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AS04DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS04DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935206990112 | IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | SN74AS04DR vs 935206990112 |
74ABT04D,118 | 74ABT04 - Hex inverter@en-us SOIC 14-Pin | Nexperia | SN74AS04DR vs 74ABT04D,118 |
SN74AS04DE4 | AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | SN74AS04DR vs SN74AS04DE4 |
935206990112 | Inverter, ABT Series, 6-Func, 1-Input, BICMOS, PDSO14 | Nexperia | SN74AS04DR vs 935206990112 |
74ABT04D-T | IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | SN74AS04DR vs 74ABT04D-T |
SN74AS04D | 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | SN74AS04DR vs SN74AS04D |
SN74AS04DG4 | Hex Inverters 14-SOIC 0 to 70 | Texas Instruments | SN74AS04DR vs SN74AS04DG4 |