-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54AS04J-ND
|
DigiKey | IC HEX INVERTER Min Qty: 29 Container: Bulk MARKETPLACE PRODUCT |
101 In Stock |
|
$10.5500 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, AS-TTL, 14 Pin, Ceramic, DIP | 176 |
|
$8.9285 / $11.4795 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AS-TTL, 14 Pin, Ceramic, DIP | 8 |
|
$13.5750 / $15.2719 | Buy Now |
|
Rochester Electronics | 54AS04 Hex Inverters RoHS: Not Compliant Status: Active Min Qty: 1 | 101 |
|
$9.0500 / $10.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNJ54AS04J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS04J
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.02 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 26.3 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SNJ54AS04J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS04J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS1004N | IC,LOGIC GATE,HEX INVERTER,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SNJ54AS04J vs SN74AS1004N |
SN54AS1004J-00 | AS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | SNJ54AS04J vs SN54AS1004J-00 |
SN74AS04NE4 | Hex Inverters 14-PDIP 0 to 70 | Texas Instruments | SNJ54AS04J vs SN74AS04NE4 |
SN74AS1004NP1 | IC,LOGIC GATE,HEX INVERTER,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SNJ54AS04J vs SN74AS1004NP1 |
SN74AS1004J4 | IC,LOGIC GATE,HEX INVERTER,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SNJ54AS04J vs SN74AS1004J4 |
SN74AS04JP4 | IC,LOGIC GATE,HEX INVERTER,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SNJ54AS04J vs SN74AS04JP4 |
SNC54AS1004J | IC,LOGIC GATE,HEX INVERTER,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SNJ54AS04J vs SNC54AS1004J |
SN74AS04NP1 | IC,LOGIC GATE,HEX INVERTER,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SNJ54AS04J vs SN74AS04NP1 |
SN74AS04N3 | IC,LOGIC GATE,HEX INVERTER,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SNJ54AS04J vs SN74AS04N3 |
SN74AS1004J | IC,LOGIC GATE,HEX INVERTER,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SNJ54AS04J vs SN74AS1004J |