Part Details for SS110LHMHG by Taiwan Semiconductor
Overview of SS110LHMHG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SS110LHMHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS110LHMHG-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SUB SMA Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for SS110LHMHG
SS110LHMHG CAD Models
SS110LHMHG Part Data Attributes:
|
SS110LHMHG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS110LHMHG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS110LHMHG
This table gives cross-reference parts and alternative options found for SS110LHMHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS110LHMHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4002-MS-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS110LHMHG vs FM4002-MS-H |
LH2S | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SS110LHMHG vs LH2S |
E1BFF4 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS110LHMHG vs E1BFF4 |
LMBR1100ET1G | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | SS110LHMHG vs LMBR1100ET1G |
CMSH1-100HE | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | SS110LHMHG vs CMSH1-100HE |
HS1BF6 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS110LHMHG vs HS1BF6 |
SS110LHM2G | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS110LHMHG vs SS110LHM2G |
FM1100F-T | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | SS110LHMHG vs FM1100F-T |
SFM12-MH1-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS110LHMHG vs SFM12-MH1-H |
FM1100F-W | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | SS110LHMHG vs FM1100F-W |