-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50mA, 3µA Supply current low drop linear regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7616
|
Newark | Ldo, Fixed, 3.3V, 0.05A, Sot-323-5, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:12V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:50Ma, Dropout Voltage Typ @ Current:400Mv, Ic Case/Package:Sot-323Rohs Compliant: Yes |Stmicroelectronics STLQ50C33R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2850 / $0.6800 | Buy Now |
DISTI #
497-5817-1-ND
|
DigiKey | IC REG LINEAR 3.3V 50MA SOT323-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7150 In Stock |
|
$0.1721 / $0.5900 | Buy Now |
DISTI #
STLQ50C33R
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 5-Pin SOT-323 T/R - Tape and Reel (Alt: STLQ50C33R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1903 | Buy Now |
DISTI #
511-STLQ50C33R
|
Mouser Electronics | LDO Voltage Regulators 50mA Supply current Lo drop linear reg RoHS: Compliant | 31566 |
|
$0.1760 / $0.5900 | Buy Now |
|
STMicroelectronics | 50mA, 3µ, A Supply current low drop linear regulator RoHS: Compliant Min Qty: 1 | 31566 |
|
$0.2900 / $0.5800 | Buy Now |
|
Future Electronics | STLQ50 Series 50 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-323-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 39000Reel |
|
$0.1630 / $0.1740 | Buy Now |
|
Future Electronics | STLQ50 Series 50 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-323-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1630 / $0.1740 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
DISTI #
STLQ50C33R
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.5A, SOT323-5L Min Qty: 1 | 2996 |
|
$0.2310 / $0.5470 | Buy Now |
|
Ameya Holding Limited | STLQ50 Series 50 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-323-5 | 39380 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STLQ50C33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLQ50C33R
STMicroelectronics
50mA, 3µA Supply current low drop linear regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.0231% | |
Load Regulation-Max | 0.243% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for STLQ50C33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLQ50C33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9003AIEJZ-T | Low Noise LDO with Low IQ, High PSRR, SC70, /Reel | Renesas Electronics Corporation | STLQ50C33R vs ISL9003AIEJZ-T |
ILC7011C5-28 | Fixed Positive LDO Regulator, 2.8V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | STLQ50C33R vs ILC7011C5-28 |
ILC7010C5-28 | Fixed Positive LDO Regulator, 2.8V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | STLQ50C33R vs ILC7010C5-28 |
ILC7010C5-30 | Fixed Positive LDO Regulator, 3V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | STLQ50C33R vs ILC7010C5-30 |
STLQ50C25R | 50mA, 3µA Supply current low drop linear regulator | STMicroelectronics | STLQ50C33R vs STLQ50C25R |
ISL9003IEJZ-T | 2.8V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5, ROHS COMPLIANT, PLASTIC, MO-203AA, SC-70, 5 PIN | Intersil Corporation | STLQ50C33R vs ISL9003IEJZ-T |
TPS79733MDCKREP | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5, PLASTIC, SOT-323, SC-70, 5 PIN | Texas Instruments | STLQ50C33R vs TPS79733MDCKREP |
ILC7011C5-33 | Fixed Positive LDO Regulator, 3.3V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | STLQ50C33R vs ILC7011C5-33 |
ILC7010C5-33 | Fixed Positive LDO Regulator, 3.3V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | STLQ50C33R vs ILC7010C5-33 |
ISL9003AIENZ-T | Low Noise LDO with Low IQ, High PSRR, SC70, /Reel | Renesas Electronics Corporation | STLQ50C33R vs ISL9003AIENZ-T |