-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise LDO with Low IQ, High PSRR, SC70, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7128
|
Newark | Ldo Voltage Regulator, Full Reel, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:200Mv, Ic Case/Package:Sc-70 Rohs Compliant: Yes |Renesas ISL9003AIEJZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65T7351
|
Newark | Ldo Voltage Regulator, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:200Mv, Ic Case/Package:Sc-70, Msl:- Rohs Compliant: Yes |Renesas ISL9003AIEJZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ISL9003AIEJZ-TCT-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA SC70-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.6959 / $1.5800 | Buy Now |
DISTI #
ISL9003AIEJZ-T
|
Avnet Americas | LDO Regulator Pos 2.8V 0.15A 5-Pin SC-70 T/R - Tape and Reel (Alt: ISL9003AIEJZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 42000 Factory Stock |
|
$0.6731 / $0.7685 | Buy Now |
DISTI #
968-ISL9003AIEJZ-T
|
Mouser Electronics | LDO Voltage Regulators W/ANNEAL SINGLE LW NOISE HI 2 80V SC-7 RoHS: Compliant | 0 |
|
$0.6810 / $0.7230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6470 | Buy Now |
|
Renesas Electronics America | IC REG LINEAR 2.8V 150MA SC70-5 Min Qty: 1 Container: Tape & Reel (TR) | 3000 |
|
$0.6959 / $1.5800 | Buy Now |
DISTI #
ISL9003AIEJZ-T
|
Avnet Silica | LDO Regulator Pos 2.8V 0.15A 5-Pin SC-70 T/R (Alt: ISL9003AIEJZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9003AIEJZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9003AIEJZ-T
Renesas Electronics Corporation
Low Noise LDO with Low IQ, High PSRR, SC70, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC70 | |
Package Description | SC-70, 5-PIN | |
Pin Count | 5 | |
Manufacturer Package Code | P5.049 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 7.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.8504 V | |
Output Voltage1-Min | 2.7496 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ISL9003AIEJZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9003AIEJZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILC7010C5-33 | Fixed Positive LDO Regulator, 3.3V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | ISL9003AIEJZ-T vs ILC7010C5-33 |
ILC7011C5-30 | Fixed Positive LDO Regulator, 3V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | ISL9003AIEJZ-T vs ILC7011C5-30 |
ILC7010C5-30 | Fixed Positive LDO Regulator, 3V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | ISL9003AIEJZ-T vs ILC7010C5-30 |
BQ71525DCKRG4 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO5, GREEN, PLASTIC, SC-70, SOT-323, 5 PIN | Texas Instruments | ISL9003AIEJZ-T vs BQ71525DCKRG4 |
ILC7011C5-28 | Fixed Positive LDO Regulator, 2.8V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | ISL9003AIEJZ-T vs ILC7011C5-28 |
TPS79733MDCKREP | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5, PLASTIC, SOT-323, SC-70, 5 PIN | Texas Instruments | ISL9003AIEJZ-T vs TPS79733MDCKREP |
ISL9003IENZ-T | 3.3V FIXED POSITIVE LDO REGULATOR, 0.325V DROPOUT, PDSO5, ROHS COMPLIANT, PLASTIC, MO-203AA, SC-70, 5 PIN | Intersil Corporation | ISL9003AIEJZ-T vs ISL9003IENZ-T |
TPS79733QDCKRQ1 | Automotive 10-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 125 | Texas Instruments | ISL9003AIEJZ-T vs TPS79733QDCKRQ1 |
STLQ50C33R | 50mA, 3µA Supply current low drop linear regulator | STMicroelectronics | ISL9003AIEJZ-T vs STLQ50C33R |