Part Details for ILC7010C5-33 by Fairchild Semiconductor Corporation
Overview of ILC7010C5-33 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ILC7010C5-33
ILC7010C5-33 CAD Models
ILC7010C5-33 Part Data Attributes
|
ILC7010C5-33
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ILC7010C5-33
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 3.3V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.235 V | |
Dropout Voltage1-Nom | 0.235 V | |
Input Voltage Absolute-Max | 9 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.25 mm |
Alternate Parts for ILC7010C5-33
This table gives cross-reference parts and alternative options found for ILC7010C5-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILC7010C5-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILC7011C5-28 | Fixed Positive LDO Regulator, 2.8V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | ILC7010C5-33 vs ILC7011C5-28 |
STLQ50C25R | 50mA, 3µA Supply current low drop linear regulator | STMicroelectronics | ILC7010C5-33 vs STLQ50C25R |
ISL9003IENZ-T | 3.3V FIXED POSITIVE LDO REGULATOR, 0.325V DROPOUT, PDSO5, ROHS COMPLIANT, PLASTIC, MO-203AA, SC-70, 5 PIN | Intersil Corporation | ILC7010C5-33 vs ISL9003IENZ-T |
ISL9003AIEJZ-T | Low Noise LDO with Low IQ, High PSRR, SC70, /Reel | Renesas Electronics Corporation | ILC7010C5-33 vs ISL9003AIEJZ-T |
TPS79733QDCKRQ1 | Automotive 10-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 125 | Texas Instruments | ILC7010C5-33 vs TPS79733QDCKRQ1 |
STLQ50C33R | 50mA, 3µA Supply current low drop linear regulator | STMicroelectronics | ILC7010C5-33 vs STLQ50C33R |
ILC7011C5-33 | Fixed Positive LDO Regulator, 3.3V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | ILC7010C5-33 vs ILC7011C5-33 |