-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 900 V, 4.1 Ohm typ., 3 A SuperMESH Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7715
|
Newark | Mosfet, N, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:900V, Continuous Drain Current Id:3A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Power Dissipation:25W Rohs Compliant: Yes |Stmicroelectronics STP3NK90ZFP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2283 |
|
$0.6480 / $1.1500 | Buy Now |
DISTI #
497-5979-5-ND
|
DigiKey | MOSFET N-CH 900V 3A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
595 In Stock |
|
$0.5152 / $1.3700 | Buy Now |
DISTI #
STP3NK90ZFP
|
Avnet Americas | Trans MOSFET N-CH 900V 3A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP3NK90ZFP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.5739 / $0.5986 | Buy Now |
DISTI #
511-STP3NK90ZFP
|
Mouser Electronics | MOSFET N-channel 900 V, 4.1 Ohm typ 3 A SuperMESH Power MOSFET RoHS: Compliant | 2124 |
|
$0.5150 / $0.9700 | Buy Now |
|
STMicroelectronics | N-channel 900 V, 4.1 Ohm typ., 3 A SuperMESH Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 2124 |
|
$0.6500 / $0.9500 | Buy Now |
|
Future Electronics | N-Channel 900 V 4.8 Ohm Flange Mount SuperMESH Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.5150 / $0.6150 | Buy Now |
|
Future Electronics | N-Channel 900 V 4.8 Ohm Flange Mount SuperMESH Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.5150 / $0.6350 | Buy Now |
|
Future Electronics | N-Channel 900 V 4.8 Ohm Flange Mount SuperMESH Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.5150 / $0.6150 | Buy Now |
DISTI #
77772509
|
Verical | Trans MOSFET N-CH 900V 3A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 13 Package Multiple: 1 Date Code: 2404 | Americas - 988 |
|
$0.4655 / $0.6860 | Buy Now |
DISTI #
78810875
|
Verical | Trans MOSFET N-CH 900V 3A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 15 Package Multiple: 1 Date Code: 2404 | Americas - 165 |
|
$0.4670 / $0.6848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP3NK90ZFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP3NK90ZFP
STMicroelectronics
N-channel 900 V, 4.1 Ohm typ., 3 A SuperMESH Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 4.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP3NK90ZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP3NK90ZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF3NK80Z | N-channel 800 V, 3.8 Ohm typ., 2.5 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP3NK90ZFP vs STF3NK80Z |
STP5NK80ZFP-H | 4.3A, 800V, 2.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STP3NK90ZFP vs STP5NK80ZFP-H |
STP4NK80ZFP | N-channel 800 V, 2.7 Ohm typ., 3 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STP3NK90ZFP vs STP4NK80ZFP |
STP10NK60ZFP | N-channel 600 V, 0.65 Ohm typ., 10 A Zener-protected SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP3NK90ZFP vs STP10NK60ZFP |
STP3NB90FP | 3.5A, 900V, 4.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP3NK90ZFP vs STP3NB90FP |
STP11NM60AFP | 11A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP3NK90ZFP vs STP11NM60AFP |
SPA08N80C3 | Power Field-Effect Transistor, 8A I(D), 800V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | Infineon Technologies AG | STP3NK90ZFP vs SPA08N80C3 |
SPA11N80C3 | Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | Infineon Technologies AG | STP3NK90ZFP vs SPA11N80C3 |
STP14NK60ZFP | N-channel 600 V, 0.45 Ohm typ., 13.5 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP3NK90ZFP vs STP14NK60ZFP |
STP5NC90ZFP | 4.6A, 900V, 2.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP3NK90ZFP vs STP5NC90ZFP |