Part Details for T74LS42C1 by STMicroelectronics
Overview of T74LS42C1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for T74LS42C1
T74LS42C1 CAD Models
T74LS42C1 Part Data Attributes
|
T74LS42C1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T74LS42C1
STMicroelectronics
LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PQCC20, PLASTIC, CC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 13 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for T74LS42C1
This table gives cross-reference parts and alternative options found for T74LS42C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T74LS42C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H161FNR2 | 10H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | T74LS42C1 vs MC10H161FNR2 |
M74HC4543C1R | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PQCC20, CC-20 | STMicroelectronics | T74LS42C1 vs M74HC4543C1R |
MC10162FNR2 | Decoder/Driver, 10K Series, Inverted Output, ECL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | T74LS42C1 vs MC10162FNR2 |
MC10H162FNG | 10H SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | T74LS42C1 vs MC10H162FNG |
M74HC4511C1R | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PQCC20, CC-20 | STMicroelectronics | T74LS42C1 vs M74HC4511C1R |
SN74LS249FN | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | T74LS42C1 vs SN74LS249FN |
SN74ALS156FN | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20 | Texas Instruments | T74LS42C1 vs SN74ALS156FN |
MC10H171FN | 10H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | T74LS42C1 vs MC10H171FN |
T74LS139C1 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | T74LS42C1 vs T74LS139C1 |
SN74LS137FN | Decoder/Driver, LS Series, Inverted Output, TTL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | T74LS42C1 vs SN74LS137FN |