Part Details for TC7SZ125FU by Toshiba America Electronic Components
Overview of TC7SZ125FU by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7SZ125FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 995 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, Buffer, CMOS, 6 Pin, Plastic, TSSOP | 3000 |
|
$0.0585 / $0.1800 | Buy Now |
|
Quest Components | Logic Circuit, Buffer, CMOS, 6 Pin, Plastic, TSSOP | 796 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Logic Circuit, Buffer, CMOS, 6 Pin, Plastic, TSSOP | 476 |
|
$0.1350 / $0.4500 | Buy Now |
Part Details for TC7SZ125FU
TC7SZ125FU CAD Models
TC7SZ125FU Part Data Attributes
|
TC7SZ125FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ125FU
Toshiba America Electronic Components
IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for TC7SZ125FU
This table gives cross-reference parts and alternative options found for TC7SZ125FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ125FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC1G125GW-Q100H | 74HC1G125-Q100; 74HCT1G125-Q100 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | TC7SZ125FU vs 74HC1G125GW-Q100H |
935245690115 | Bus Driver | Nexperia | TC7SZ125FU vs 935245690115 |
935299991125 | Bus Driver | Nexperia | TC7SZ125FU vs 935299991125 |
TC7SZ125FU(5LMTM,F | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | Toshiba America Electronic Components | TC7SZ125FU vs TC7SZ125FU(5LMTM,F |
74HC1G125GW | Bus Driver | Nexperia | TC7SZ125FU vs 74HC1G125GW |
935245690118 | Bus Driver | Nexperia | TC7SZ125FU vs 935245690118 |
TC7SZ125FU(T5L,JF) | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7SZ125FU vs TC7SZ125FU(T5L,JF) |
TC7SZ125FU(TE85L) | IC HC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7SZ125FU vs TC7SZ125FU(TE85L) |
74HC1G125GW,165 | 74HC1G125; 74HCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | TC7SZ125FU vs 74HC1G125GW,165 |
935245690165 | Bus Driver | Nexperia | TC7SZ125FU vs 935245690165 |