-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power voltage supervisor (reset IC) with active-low push-pull output 5-X2SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV809EA26DPWRCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2752 / $0.8300 | Buy Now |
DISTI #
595-TLV809EA26DPWR
|
Mouser Electronics | Supervisory Circuits Low-power voltage supervisor (reset IC) with active-low , push-pull output 5-X2SON -40 to 125 RoHS: Compliant | 0 |
|
$0.2750 / $0.8400 | Order Now |
|
Ameya Holding Limited | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV809EA26DPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV809EA26DPWR
Texas Instruments
Low-power voltage supervisor (reset IC) with active-low push-pull output 5-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC5,.03,18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-23 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0012 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.64V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TLV809EA26DPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV809EA26DPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R3116K261C-TR | Power Supply Support Circuit, Adjustable, 1 Channel, +2.6VV, CMOS, PDSO4, DFN-4 | Ricoh Electronic Devices Co Ltd | TLV809EA26DPWR vs R3116K261C-TR |
TLV809EC26DBZR | Low-power voltage supervisor (reset IC) with active-low push-pull output 3-SOT-23 -40 to 125 | Texas Instruments | TLV809EA26DPWR vs TLV809EC26DBZR |
TLV803EA26DCKR | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SC70 -40 to 125 | Texas Instruments | TLV809EA26DPWR vs TLV803EA26DCKR |
TLV803EA26DPWR | Low-power voltage supervisor (reset IC) with active-low open-drain output 5-X2SON -40 to 125 | Texas Instruments | TLV809EA26DPWR vs TLV803EA26DPWR |
NCP803SN263T1G | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | TLV809EA26DPWR vs NCP803SN263T1G |
R3116K261C-TR-Y | Power Supply Support Circuit | Ricoh Electronic Devices Co Ltd | TLV809EA26DPWR vs R3116K261C-TR-Y |
PTLV803EA26DPWR | Low-power voltage supervisor (reset IC) with active-low open-drain output 5-X2SON -40 to 125 | Texas Instruments | TLV809EA26DPWR vs PTLV803EA26DPWR |
TLV803EA26RDBZR | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 | Texas Instruments | TLV809EA26DPWR vs TLV803EA26RDBZR |
PTLV809EA26DBZR | Low-power 3-pin voltage supervisor (reset IC) with active-low push-pull reset 3-SOT-23 -40 to 125 | Texas Instruments | TLV809EA26DPWR vs PTLV809EA26DBZR |
R3116K261C-TR-F | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, 1 X 1 MM, LEAD FREE, DFN-4 | Ricoh Electronic Devices Co Ltd | TLV809EA26DPWR vs R3116K261C-TR-F |