-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 64-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21343-1-ND
|
DigiKey | IC AMP CLASS D STER 15W 64HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4235 / $8.1000 | Buy Now |
DISTI #
595-TPA3107D2PAPR
|
Mouser Electronics | Audio Amplifiers 15W Stereo Class-D Audio Power Amp RoHS: Compliant | 657 |
|
$4.4800 / $8.0900 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 15W STER 64TQFP | 88230 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3474 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3107D2PAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3107D2PAPR
Texas Instruments
15-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 64-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 102 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 15 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 26.5 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for TPA3107D2PAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3107D2PAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3107D2PAPG4 | 15-W Stereo Class-D Audio Power Amplifier (TPA3107) 64-HTQFP -40 to 85 | Texas Instruments | TPA3107D2PAPR vs TPA3107D2PAPG4 |
TPA3107D2PAP | 15-W Stereo Class-D Audio Power Amplifier (TPA3107) 64-HTQFP -40 to 85 | Texas Instruments | TPA3107D2PAPR vs TPA3107D2PAP |
TPA3107D2PAPTG4 | 15-W Stereo Class-D Audio Power Amplifier (TPA3107) 64-HTQFP -40 to 85 | Texas Instruments | TPA3107D2PAPR vs TPA3107D2PAPTG4 |
TPA3107D2PAPRG4 | 15-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 64-HTQFP -40 to 85 | Texas Instruments | TPA3107D2PAPR vs TPA3107D2PAPRG4 |