Part Details for TPS3703A4120DSERQ1 by Texas Instruments
Overview of TPS3703A4120DSERQ1 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3703A4120DSERQ1 | Texas Instruments | Automotive high-accuracy window supervisor with reset time delay 6-WSON -40 to 125 |
Price & Stock for TPS3703A4120DSERQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS3703A4120DSERQ1CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6WSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16761 In Stock |
|
$1.2612 / $2.0900 | Buy Now |
DISTI #
595-S3703A4120DSERQ1
|
Mouser Electronics | Supervisory Circuits Automotive high-accuracy window supervisor with reset time delay 6-WSON -40 to 125 RoHS: Compliant | 1883 |
|
$1.2300 / $1.9000 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | WINDOW VOLTAGE DETECTOR, ADJUSTABLE, 1 CHANNEL, +1.2V, PDSO6 | 240 |
|
$1.6650 / $3.6000 | Buy Now |
|
Quest Components | WINDOW VOLTAGE DETECTOR, ADJUSTABLE, 1 CHANNEL, +1.2V, PDSO6 | 7 |
|
$2.0700 / $2.2500 | Buy Now |
|
Ameya Holding Limited | 124589 |
|
RFQ | ||
|
LCSC | 140ms Active Low 1 WSON-6(1.5x1.5) Supervisor and Reset ICs ROHS | 6 |
|
$2.6180 / $2.7672 | Buy Now |
Part Details for TPS3703A4120DSERQ1
TPS3703A4120DSERQ1 CAD Models
TPS3703A4120DSERQ1 Part Data Attributes
|
TPS3703A4120DSERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3703A4120DSERQ1
Texas Instruments
Automotive high-accuracy window supervisor with reset time delay 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | S-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.007 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for TPS3703A4120DSERQ1
This table gives cross-reference parts and alternative options found for TPS3703A4120DSERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3703A4120DSERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04648-01XE | Single-Channel Voltage Detector 5-SC70 -40 to 125 | Texas Instruments | TPS3703A4120DSERQ1 vs V62/04648-01XE |
P3703A5120DSER | High-accuracy window supervisor with reset time delay 6-WSON -40 to 125 | Texas Instruments | TPS3703A4120DSERQ1 vs P3703A5120DSER |
TPS3703A5120DSER | High-accuracy window supervisor with reset time delay 6-WSON -40 to 125 | Texas Instruments | TPS3703A4120DSERQ1 vs TPS3703A5120DSER |
TPS3803-01DCKRG4 | Low-power voltage detector 5-SC70 -40 to 85 | Texas Instruments | TPS3703A4120DSERQ1 vs TPS3803-01DCKRG4 |
TPS3803-01QDCKRQ1 | Automotive, single-channel voltage detectors 5-SC70 -40 to 125 | Texas Instruments | TPS3703A4120DSERQ1 vs TPS3803-01QDCKRQ1 |
TPS3803-01DCKR | Low-power voltage detector 5-SC70 -40 to 85 | Texas Instruments | TPS3703A4120DSERQ1 vs TPS3803-01DCKR |
TPS3803-01QDCKREP | Single-Channel Voltage Detector 5-SC70 -40 to 125 | Texas Instruments | TPS3703A4120DSERQ1 vs TPS3803-01QDCKREP |
2T03-01QDCKRG4Q1 | Automotive, single-channel voltage detectors 5-SC70 -40 to 125 | Texas Instruments | TPS3703A4120DSERQ1 vs 2T03-01QDCKRG4Q1 |
NCP308MT120TBG | Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Delay Time Pgmmable Supervisory Circuit, WDFN6, 2x2, 0.65P, 3000-REEL | onsemi | TPS3703A4120DSERQ1 vs NCP308MT120TBG |
NCP308SN120T1G | Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low quiescent current, delay time pgmmable supervisory circuit, TSOP-6, 3000-REEL | onsemi | TPS3703A4120DSERQ1 vs NCP308SN120T1G |