Part Details for NCP308MT120TBG by onsemi
Overview of NCP308MT120TBG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP308MT120TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8746
|
Newark | Voltage Detector, 1.12V, Wdfn-6, 125Degc, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Output Type:Manual, Active-Low/Open-Drain, Ic Case/Package:Wdfn, No. Of Pins:6Pins, Delay Time:1.2S Rohs Compliant: Yes |Onsemi NCP308MT120TBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3850 / $0.5010 | Buy Now |
DISTI #
2156-NCP308MT120TBG-OS-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6WDFN Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
85256 In Stock |
|
$0.4400 | Buy Now |
DISTI #
488-NCP308MT120TBGCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6WDFN Min Qty: 1 Lead time: 32 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.3796 / $1.0100 | Buy Now |
DISTI #
NCP308MT120TBG
|
Avnet Americas | 1.2V NCP308 WDFN6 - Tape and Reel (Alt: NCP308MT120TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4062 / $0.4546 | Buy Now |
DISTI #
863-NCP308MT120TBG
|
Mouser Electronics | Supervisory Circuits Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Delay Time Pgmmable Supervisory Circuit RoHS: Compliant | 0 |
|
$0.3790 / $1.0000 | Order Now |
|
Rochester Electronics | NCP308 - Power Supply Support Circuit, Adjustable, 1 Channel, +1.2VV, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 85256 |
|
$0.3757 / $0.4420 | Buy Now |
DISTI #
NCP308MT120TBG
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.6÷5.5VDC, WDFN6 Min Qty: 1 | 0 |
|
$0.5250 / $0.7880 | RFQ |
Part Details for NCP308MT120TBG
NCP308MT120TBG CAD Models
NCP308MT120TBG Part Data Attributes
|
NCP308MT120TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP308MT120TBG
onsemi
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Delay Time Pgmmable Supervisory Circuit, WDFN6, 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN6, 2x2, 0.65P | |
Package Description | WDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 511BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NCP308MT120TBG
This table gives cross-reference parts and alternative options found for NCP308MT120TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP308MT120TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3803-01QDCKRQ1 | Automotive, single-channel voltage detectors 5-SC70 -40 to 125 | Texas Instruments | NCP308MT120TBG vs TPS3803-01QDCKRQ1 |
TPS3803-01QDCKREP | Single-Channel Voltage Detector 5-SC70 -40 to 125 | Texas Instruments | NCP308MT120TBG vs TPS3803-01QDCKREP |
2T03-01QDCKRG4Q1 | Automotive, single-channel voltage detectors 5-SC70 -40 to 125 | Texas Instruments | NCP308MT120TBG vs 2T03-01QDCKRG4Q1 |
TPS3703A4120DSERQ1 | Automotive high-accuracy window supervisor with reset time delay 6-WSON -40 to 125 | Texas Instruments | NCP308MT120TBG vs TPS3703A4120DSERQ1 |
TPS3703A7120DSERQ1 | Automotive high-accuracy window supervisor with reset time delay 6-WSON -40 to 125 | Texas Instruments | NCP308MT120TBG vs TPS3703A7120DSERQ1 |
NCP308SN120T1G | Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low quiescent current, delay time pgmmable supervisory circuit, TSOP-6, 3000-REEL | onsemi | NCP308MT120TBG vs NCP308SN120T1G |
V62/04648-04XE | Single-Channel Voltage Detector 5-SC70 -55 to 125 | Texas Instruments | NCP308MT120TBG vs V62/04648-04XE |
TPS3703A5120DSER | High-accuracy window supervisor with reset time delay 6-WSON -40 to 125 | Texas Instruments | NCP308MT120TBG vs TPS3703A5120DSER |