Power Circuits
TPS3703A5120DSER
Texas Instruments
Description: High-accuracy window supervisor with reset time delay 6-WSON -40 to 125

Overview of TPS3703A5120DSER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS3703A5120DSER Texas Instruments High-accuracy window supervisor with reset time delay 6-WSON -40 to 125

Price & Stock for TPS3703A5120DSER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS3703A5120DSERCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL 6WSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2706
In Stock
  • 1 $2.1000
  • 10 $1.4960
  • 25 $1.3444
  • 100 $1.1777
  • 250 $1.0982
  • 500 $1.0503
  • 1,000 $1.0109
  • 3,000 $0.7638
$0.7638 / $2.1000 Buy Now
DISTI # 595-TPS3703A5120DSER
Mouser Electronics Supervisory Circuits High-accuracy window supervisor with reset time delay 6-WSON -40 to 125 RoHS: Compliant 2692
  • 1 $1.8300
  • 10 $1.6400
  • 100 $1.3200
  • 250 $1.2400
  • 500 $1.0800
  • 1,000 $0.8950
  • 3,000 $0.7630
$0.7630 / $1.8300 Buy Now
Ameya Holding Limited   70758
RFQ

CAD Models for TPS3703A5120DSER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS3703A5120DSER by Texas Instruments

TPS3703A5120DSER
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VSON, SOLCC8,.06,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-07-14
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
YES
Analog IC - Other Type
WINDOW VOLTAGE DETECTOR
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
1.5 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC8,.06,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.007 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+1.2V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. TPS3703A5120DSER
    Texas Instruments
    High-accuracy window supervisor with reset time delay 6-WSON -40 to 125
    VS

Alternate Parts for TPS3703A5120DSER

This table gives cross-reference parts and alternative options found for TPS3703A5120DSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3703A5120DSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P3703A5120DSER High-accuracy window supervisor with reset time delay 6-WSON -40 to 125 Texas Instruments TPS3703A5120DSER vs P3703A5120DSER
Part Number Description Manufacturer Compare
V62/04648-01XE Single-Channel Voltage Detector 5-SC70 -40 to 125 Texas Instruments TPS3703A5120DSER vs V62/04648-01XE
TPS3703A4120DSERQ1 Automotive high-accuracy window supervisor with reset time delay 6-WSON -40 to 125 Texas Instruments TPS3703A5120DSER vs TPS3703A4120DSERQ1
P3703A5120DSER High-accuracy window supervisor with reset time delay 6-WSON -40 to 125 Texas Instruments TPS3703A5120DSER vs P3703A5120DSER
TPS3803-01DCKRG4 Low-power voltage detector 5-SC70 -40 to 85 Texas Instruments TPS3703A5120DSER vs TPS3803-01DCKRG4
TPS3803-01QDCKRQ1 Automotive, single-channel voltage detectors 5-SC70 -40 to 125 Texas Instruments TPS3703A5120DSER vs TPS3803-01QDCKRQ1
TPS3803-01DCKR Low-power voltage detector 5-SC70 -40 to 85 Texas Instruments TPS3703A5120DSER vs TPS3803-01DCKR
TPS3803-01QDCKREP Single-Channel Voltage Detector 5-SC70 -40 to 125 Texas Instruments TPS3703A5120DSER vs TPS3803-01QDCKREP
2T03-01QDCKRG4Q1 Automotive, single-channel voltage detectors 5-SC70 -40 to 125 Texas Instruments TPS3703A5120DSER vs 2T03-01QDCKRG4Q1
NCP308MT120TBG Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Delay Time Pgmmable Supervisory Circuit, WDFN6, 2x2, 0.65P, 3000-REEL onsemi TPS3703A5120DSER vs NCP308MT120TBG
NCP308SN120T1G Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low quiescent current, delay time pgmmable supervisory circuit, TSOP-6, 3000-REEL onsemi TPS3703A5120DSER vs NCP308SN120T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3703A5120DSER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3703A5120DSER by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3703A5120DSER would you like to use for your alert(s)?
  • Please alert me when TPS3703A5120DSER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3703A5120DSER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3703A5120DSER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3703A5120DSER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3703A5120DSER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3703A5120DSER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: