Part Details for TSC695F-25SASV by Microchip Technology Inc
Overview of TSC695F-25SASV by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TSC695F-25SASV
TSC695F-25SASV CAD Models
TSC695F-25SASV Part Data Attributes
|
TSC695F-25SASV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TSC695F-25SASV
Microchip Technology Inc
RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP256
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MQFP-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-F256 | |
JESD-609 Code | e4 | |
Length | 37.085 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Seated Height-Max | 3.18 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.508 mm | |
Terminal Position | QUAD | |
Width | 37.085 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSC695F-25SASV
This table gives cross-reference parts and alternative options found for TSC695F-25SASV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC695F-25SASV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0054001VXX | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | e2v technologies | TSC695F-25SASV vs 5962R0054001VXX |
5962-0054001QXC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | e2v technologies | TSC695F-25SASV vs 5962-0054001QXC |
5962-0054001Q9X | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | TSC695F-25SASV vs 5962-0054001Q9X |
5962-0054001Q9X | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | e2v technologies | TSC695F-25SASV vs 5962-0054001Q9X |
TSC695F-25MAMQ | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | TSC695F-25SASV vs TSC695F-25MAMQ |
5962-0054001Q9A | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | TSC695F-25SASV vs 5962-0054001Q9A |
5962-0054001VXX | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | TSC695F-25SASV vs 5962-0054001VXX |
5962-0054001V9X | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | e2v technologies | TSC695F-25SASV vs 5962-0054001V9X |
TSC695F-25MA-E | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | TSC695F-25SASV vs TSC695F-25MA-E |
951200301 | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | TSC695F-25SASV vs 951200301 |