Part Details for TSOP58456 by Vishay Intertechnologies
Overview of TSOP58456 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP58456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1265
|
Newark | Ir Receiver - Minicast Package - 56Khz |Vishay TSOP58456 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.4140 | Buy Now |
DISTI #
TSOP58456
|
Avnet Americas | IR Remote Receiver 56KHz 40m 3-Pin MiniCast - Tape and Reel (Alt: TSOP58456) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
78-TSOP58456
|
Mouser Electronics | Infrared Receivers Minicast 56kHz AGC4 RoHS: Compliant | 1120 |
|
$0.3460 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3560 | Buy Now |
DISTI #
TSOP58456
|
Avnet Americas | IR Remote Receiver 56KHz 40m 3-Pin MiniCast - Tape and Reel (Alt: TSOP58456) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
TSOP58456
|
TME | Integrated IR receiver, 56kHz, 2.5÷5.5V, 45° Min Qty: 1 | 0 |
|
$0.3800 / $0.8680 | RFQ |
Part Details for TSOP58456
TSOP58456 CAD Models
TSOP58456 Part Data Attributes:
|
TSOP58456
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP58456
Vishay Intertechnologies
Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Current-Max | 0.0010500000000000002 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
Alternate Parts for TSOP58456
This table gives cross-reference parts and alternative options found for TSOP58456. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP58456, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP38536 | Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3 | Vishay Intertechnologies | TSOP58456 vs TSOP38536 |
TSOP58336 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58456 vs TSOP58336 |
TSOP59338 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58456 vs TSOP59338 |
TSOP38533 | Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3 | Vishay Intertechnologies | TSOP58456 vs TSOP38533 |
TSOP59438 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58456 vs TSOP59438 |
TSOP58333 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58456 vs TSOP58333 |
TSOP59456 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58456 vs TSOP59456 |
TSOP59338 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58456 vs TSOP59338 |
TSOP59356 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58456 vs TSOP59356 |
TSOP59333 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58456 vs TSOP59333 |