Part Details for UC2525ADW by Texas Instruments
Overview of UC2525ADW by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC2525ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6363
|
Newark | Pwm Controller, Voltage Mode, Soic-16, Input Voltage:35V, Output Voltage:18V, Output Current:100Ma, Supply Voltage Min:8V, Supply Voltage Max:35V, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Frequency:500Khz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2525ADW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4100 / $3.3300 | Buy Now |
DISTI #
296-11153-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1877 In Stock |
|
$1.3457 / $2.8900 | Buy Now |
DISTI #
595-UC2525ADW
|
Mouser Electronics | Switching Controllers Regulating Pulse Width Modulator RoHS: Compliant | 1679 |
|
$1.2800 / $2.9100 | Buy Now |
|
ComSIT USA | REGULATING PULSE WIDTH MODULATOR Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDSO16 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
C1S746200565782
|
Chip1Stop | Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 1 |
|
$1.8900 | Buy Now |
Part Details for UC2525ADW
UC2525ADW CAD Models
UC2525ADW Part Data Attributes
|
UC2525ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2525ADW
Texas Instruments
35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UC2525ADW
This table gives cross-reference parts and alternative options found for UC2525ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2525ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2525ADWG4 | Regulating Pulse Width Modulators 16-SOIC -25 to 85 | Texas Instruments | UC2525ADW vs UC2525ADWG4 |
UC3525ADWTR | 35V, Dual 0.4A 400KHz PWM controller with 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2525ADW vs UC3525ADWTR |
UC3525BDW | Enhanced 35V, Dual 0.4A 400KHz PWM controller with Low output when off, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2525ADW vs UC3525BDW |
UC3525BDWTR | Enhanced 35V, Dual 0.4A 400KHz PWM controller with Low output when off, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2525ADW vs UC3525BDWTR |
UC3525BDWTRG4 | Regulating Pulse Width Modulators 16-SOIC 0 to 70 | Texas Instruments | UC2525ADW vs UC3525BDWTRG4 |
UC2525ADWTRG4 | Regulating Pulse Width Modulators 16-SOIC -25 to 85 | Texas Instruments | UC2525ADW vs UC2525ADWTRG4 |
UC3525ADW | 35V, Dual 0.4A 400KHz PWM controller with 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2525ADW vs UC3525ADW |
UC2525ADWTR | 35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-SOIC -25 to 85 | Texas Instruments | UC2525ADW vs UC2525ADWTR |
UC3525ADWG4 | 35V, Dual 0.4A 400KHz PWM controller with 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2525ADW vs UC3525ADWG4 |