Part Details for UC2525ADWTRG4 by Texas Instruments
Overview of UC2525ADWTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2525ADWTRG4
UC2525ADWTRG4 CAD Models
UC2525ADWTRG4 Part Data Attributes
|
UC2525ADWTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2525ADWTRG4
Texas Instruments
Regulating Pulse Width Modulators 16-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UC2525ADWTRG4
This table gives cross-reference parts and alternative options found for UC2525ADWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2525ADWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3525BDWTRG4 | Regulating Pulse Width Modulators 16-SOIC 0 to 70 | Texas Instruments | UC2525ADWTRG4 vs UC3525BDWTRG4 |
UC3525ADW | 35V, Dual 0.4A 400KHz PWM controller with 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2525ADWTRG4 vs UC3525ADW |
UC2525ADWG4 | Regulating Pulse Width Modulators 16-SOIC -25 to 85 | Texas Instruments | UC2525ADWTRG4 vs UC2525ADWG4 |
UC3525BDWTR | Enhanced 35V, Dual 0.4A 400KHz PWM controller with Low output when off, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2525ADWTRG4 vs UC3525BDWTR |
UC3525BDW | Enhanced 35V, Dual 0.4A 400KHz PWM controller with Low output when off, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2525ADWTRG4 vs UC3525BDW |
UC2525ADW | 35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-SOIC -25 to 85 | Texas Instruments | UC2525ADWTRG4 vs UC2525ADW |
UC3525ADWTR | 35V, Dual 0.4A 400KHz PWM controller with 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2525ADWTRG4 vs UC3525ADWTR |