Part Details for UC3525ADWTR by Texas Instruments
Overview of UC3525ADWTR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC3525ADWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39521-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
120 In Stock |
|
$0.8244 / $2.1300 | Buy Now |
DISTI #
595-UC3525ADWTR
|
Mouser Electronics | Switching Controllers Regulating Pulse Width Modulator RoHS: Compliant | 3277 |
|
$0.8930 / $2.0800 | Buy Now |
DISTI #
UC3525ADWTR
|
TME | IC: PMIC, PWM controller, SO16-W, 0÷70°C, 8÷35V, reel,tape, SMPS Min Qty: 1 | 1795 |
|
$1.1400 / $1.9500 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BST FLYBK VM 16SOIC | 6463 |
|
RFQ | |
DISTI #
SMC-UC3525ADWTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 373 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP16 | 2003 |
|
RFQ |
Part Details for UC3525ADWTR
UC3525ADWTR CAD Models
UC3525ADWTR Part Data Attributes:
|
UC3525ADWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3525ADWTR
Texas Instruments
35V, Dual 0.4A 400KHz PWM controller with 0C to 70C 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UC3525ADWTR
This table gives cross-reference parts and alternative options found for UC3525ADWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3525ADWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2525ADWTR | 35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-SOIC -25 to 85 | Texas Instruments | UC3525ADWTR vs UC2525ADWTR |
UC3525ADWG4 | 35V, Dual 0.4A 400KHz PWM controller with 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3525ADWTR vs UC3525ADWG4 |
UC3525BDWTRG4 | Regulating Pulse Width Modulators 16-SOIC 0 to 70 | Texas Instruments | UC3525ADWTR vs UC3525BDWTRG4 |
UC2525ADWTRG4 | Regulating Pulse Width Modulators 16-SOIC -25 to 85 | Texas Instruments | UC3525ADWTR vs UC2525ADWTRG4 |
UC3525BDWTR | Enhanced 35V, Dual 0.4A 400KHz PWM controller with Low output when off, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3525ADWTR vs UC3525BDWTR |
UC2525ADW | 35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-SOIC -25 to 85 | Texas Instruments | UC3525ADWTR vs UC2525ADW |
UC3525BDW | Enhanced 35V, Dual 0.4A 400KHz PWM controller with Low output when off, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3525ADWTR vs UC3525BDW |
UC3525ADWTRG4 | 35V, Dual 0.4A 400KHz PWM controller with 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3525ADWTR vs UC3525ADWTRG4 |