Part Details for VA100018A400RL by Kyocera AVX Components
Overview of VA100018A400RL by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VA100018A400RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9473
|
Newark | Varistor, 25.5V, 42V, 1000, Peak Surge Current @ 8/20Μs:40A, Varistor Case:Axial Leaded, Clamping Voltage Vc Max:42V, Peak Energy (10/1000Us):100Mj, Voltage Rating Vdc:18V, Voltage Rating Vac:13V Rohs Compliant: Yes |Kyocera Avx VA100018A400RL Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.2480 | Buy Now |
DISTI #
478-VA100018A400RLTR-ND
|
DigiKey | VARISTOR LEADED Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2629 | Buy Now |
DISTI #
VA100018A400RL
|
Avnet Americas | Var MLV 13VAC/18VDC 40A 25.5V Axial T/R (Alt: VA100018A400RL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.3551 | Buy Now |
DISTI #
581-VA100018A400RL
|
Mouser Electronics | Varistors 13VAC 18VDC 0.1J 350pF 25.5 V 42V RoHS: Compliant | 0 |
|
$0.2060 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1972 | Buy Now |
Part Details for VA100018A400RL
VA100018A400RL CAD Models
VA100018A400RL Part Data Attributes:
|
VA100018A400RL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA100018A400RL
Kyocera AVX Components
Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 4.32 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 18 V |
Alternate Parts for VA100018A400RL
This table gives cross-reference parts and alternative options found for VA100018A400RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA100018A400RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA100018A400DL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100018A400RL vs VA100018A400DL |
VA10LC18A500TL | Varistor, 18V, 0.1J, Through Hole Mount | Kyocera AVX Components | VA100018A400RL vs VA10LC18A500TL |
VA100018A400TL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100018A400RL vs VA100018A400TL |
VA10LC18A500RL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100018A400RL vs VA10LC18A500RL |