Part Details for VA10LC18A500RL by Kyocera AVX Components
Overview of VA10LC18A500RL by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VA10LC18A500RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9454
|
Newark | Varistor, 18V, 50V, Axial, Capacitance, Cd:200Pf, Clamping Voltage 8/20Us Max:50V Dc, Clamping Voltage Vc Max:50V, Filter Terminals:Axial Leaded, Package/Case:10, Peak Energy (10/1000Us):10Mj, Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Kyocera Avx VA10LC18A500RL Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1910 / $0.1950 | Buy Now |
DISTI #
478-VA10LC18A500RLTR-ND
|
DigiKey | VARISTOR LEADED Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2125 | Buy Now |
DISTI #
VA10LC18A500RL
|
Avnet Americas | Var MLV 14VAC/18VDC 30A Axial T/R (Alt: VA10LC18A500RL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.2414 | Buy Now |
DISTI #
581-VA10LC18A500RL
|
Mouser Electronics | Varistors 14VAC 18VDC 0.1J 200pF 40 V 50V RoHS: Compliant | 0 |
|
$0.1400 / $0.1730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1831 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.2930 / $0.7325 | Buy Now | |
|
Quest Components | 2380 |
|
$0.2930 / $0.7325 | Buy Now | |
DISTI #
VA10LC18A500RL
|
TTI | Varistors 14VAC 18VDC 0.1J 200pF 40 V 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1830 | Buy Now |
Part Details for VA10LC18A500RL
VA10LC18A500RL CAD Models
VA10LC18A500RL Part Data Attributes:
|
VA10LC18A500RL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA10LC18A500RL
Kyocera AVX Components
Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 4.32 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 18 V |
Alternate Parts for VA10LC18A500RL
This table gives cross-reference parts and alternative options found for VA10LC18A500RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA10LC18A500RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA100018A400DL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA10LC18A500RL vs VA100018A400DL |
VA10LC18A500TL | Varistor, 18V, 0.1J, Through Hole Mount | Kyocera AVX Components | VA10LC18A500RL vs VA10LC18A500TL |
VA100018A400TL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA10LC18A500RL vs VA100018A400TL |
VA100018A400RL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA10LC18A500RL vs VA100018A400RL |