Part Details for WPSCDS-275EFB by World Products Inc
Overview of WPSCDS-275EFB by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPSCDS-275EFB
WPSCDS-275EFB CAD Models
WPSCDS-275EFB Part Data Attributes:
|
WPSCDS-275EFB
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPSCDS-275EFB
World Products Inc
Silicon Surge Protector, 350V V(BO) Max, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 275 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for WPSCDS-275EFB
This table gives cross-reference parts and alternative options found for WPSCDS-275EFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPSCDS-275EFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4350H3BJ-S | Silicon Surge Protector, 350V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Bourns Inc | WPSCDS-275EFB vs TISP4350H3BJ-S |
TISP4350H3BJ | Silicon Surge Protector, 350V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | WPSCDS-275EFB vs TISP4350H3BJ |
TISP4350H3BJR | 350V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | WPSCDS-275EFB vs TISP4350H3BJR |
WPSCDS-275EB | Silicon Surge Protector, 350V V(BO) Max, 60A, DO-214AA, PLASTIC, SMB, 2 PIN | World Products Inc | WPSCDS-275EFB vs WPSCDS-275EB |
TISP4350H3BJR-S | Silicon Surge Protector, 350V V(BO) Max, 60A, DO-214AA, SMBJ, 2 PIN | Bourns Inc | WPSCDS-275EFB vs TISP4350H3BJR-S |
TISP4350H3BJ | 350V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | WPSCDS-275EFB vs TISP4350H3BJ |
TISP4350H3BJR | Silicon Surge Protector, 350V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | WPSCDS-275EFB vs TISP4350H3BJR |
TISP4350H3BJR | 350V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | WPSCDS-275EFB vs TISP4350H3BJR |
TISP4350H3BJ | 350V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | WPSCDS-275EFB vs TISP4350H3BJ |