Part Details for XM-1-010.00M100/50/-1060/16 by Connor-Winfield
Overview of XM-1-010.00M100/50/-1060/16 by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XM-1-010.00M100/50/-1060/16
XM-1-010.00M100/50/-1060/16 CAD Models
XM-1-010.00M100/50/-1060/16 Part Data Attributes:
|
XM-1-010.00M100/50/-1060/16
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
XM-1-010.00M100/50/-1060/16
Connor-Winfield
Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for XM-1-010.00M100/50/-1060/16
This table gives cross-reference parts and alternative options found for XM-1-010.00M100/50/-1060/16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XM-1-010.00M100/50/-1060/16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XM-1T-010.00M100/50/-1060/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | XM-1-010.00M100/50/-1060/16 vs XM-1T-010.00M100/50/-1060/16 |
XM-1-010.00M100/50/-1070/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | XM-1-010.00M100/50/-1060/16 vs XM-1-010.00M100/50/-1070/16 |
86SMX/5C4DF10.0MHZ | Parallel - Fundamental Quartz Crystal, 10MHz Nom | Golledge Electronics Ltd | XM-1-010.00M100/50/-1060/16 vs 86SMX/5C4DF10.0MHZ |
CC1A-T3A10.0MHZ16.0PF+/-50PPMTCQI | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Micro Crystal AG | XM-1-010.00M100/50/-1060/16 vs CC1A-T3A10.0MHZ16.0PF+/-50PPMTCQI |
XM-1T-010.00M100/50/-2070/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | XM-1-010.00M100/50/-1060/16 vs XM-1T-010.00M100/50/-2070/16 |
FT5A-10.0/50/16-100/48 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, METAL CERAMIC PACKAGE-2 | Freqtech Ohg | XM-1-010.00M100/50/-1060/16 vs FT5A-10.0/50/16-100/48 |