Part Details for AC1206FR-104R64L by YAGEO Corporation
Overview of AC1206FR-104R64L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-104R64L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 4.64 Ohms 1% 1/4W 200PPM AEC-Q200 | 0 |
|
$0.0109 / $0.0133 | RFQ |
Part Details for AC1206FR-104R64L
AC1206FR-104R64L CAD Models
AC1206FR-104R64L Part Data Attributes:
|
AC1206FR-104R64L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-104R64L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.64 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-104R64L
This table gives cross-reference parts and alternative options found for AC1206FR-104R64L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-104R64L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FJ4R64 | RES,SMT,THICK FILM,4.64 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | AC1206FR-104R64L vs NMCR1206FJ4R64 |
232272914648 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 4.64ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206FR-104R64L vs 232272914648 |
NMCT1206FT4R64 | RESISTOR, 0.25W, 1%, 200ppm, 4.64ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC1206FR-104R64L vs NMCT1206FT4R64 |
RK73H2BXTDD4R64F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206FR-104R64L vs RK73H2BXTDD4R64F |
RC1206FR-074R64 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206FR-104R64L vs RC1206FR-074R64 |
RC1206FR-134R64 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206FR-104R64L vs RC1206FR-134R64 |
CR-06FHF--4R64 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AC1206FR-104R64L vs CR-06FHF--4R64 |
1206W4F464KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-104R64L vs 1206W4F464KT5E |
AR1206FR-074R64 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206FR-104R64L vs AR1206FR-074R64 |
AF1206FR-104R64L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC1206FR-104R64L vs AF1206FR-104R64L |