-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage protected AC switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8128
|
Newark | Triac, 3 Quadrant, 800V, 6A, To-262-3, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):6A, Triac Case Style:To-262, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Rohs Compliant: Yes |Stmicroelectronics ACST610-8R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$0.8240 / $1.8700 | Buy Now |
DISTI #
71R5110
|
Newark | Thyristor |Stmicroelectronics ACST610-8R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.6570 | Buy Now |
DISTI #
497-12746-5-ND
|
DigiKey | TRIAC SENS GATE 800V 6A I2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4000 In Stock |
|
$0.5824 / $1.5500 | Buy Now |
DISTI #
ACST610-8R
|
Avnet Americas | Thyristor TRIAC 800V 47A 3-Pin(3+Tab) I2PAK Tube - Rail/Tube (Alt: ACST610-8R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6487 / $0.6766 | Buy Now |
DISTI #
511-ACST610-8R
|
Mouser Electronics | Triacs Overvoltage Triac Low <10mA 1500 rms RoHS: Compliant | 0 |
|
$0.5820 / $1.5500 | Order Now |
|
STMicroelectronics | Overvoltage protected AC switch RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8200 / $1.5200 | Buy Now |
|
Future Electronics | ACST610 Series 800 Vdrm 6 A Overvoltage Protected AC Switch - I²PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6000 / $0.7100 | Buy Now |
DISTI #
ACST610-8R
|
Avnet Americas | Thyristor TRIAC 800V 47A 3-Pin(3+Tab) I2PAK Tube - Rail/Tube (Alt: ACST610-8R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6487 / $0.6766 | Buy Now |
DISTI #
ACST610-8R
|
TME | Thyristor: AC switch, 800V, Ifmax: 6A, Igt: 10mA, I2PAK, THT, tube Min Qty: 1 | 59 |
|
$0.7800 / $1.1800 | Buy Now |
DISTI #
ACST610-8R
|
Avnet Americas | Thyristor TRIAC 800V 47A 3-Pin(3+Tab) I2PAK Tube - Rail/Tube (Alt: ACST610-8R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6487 / $0.6766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACST610-8R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACST610-8R
STMicroelectronics
Overvoltage protected AC switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | I2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 25 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.02 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for ACST610-8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACST610-8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACST610-8T | Overvoltage protected AC switch | STMicroelectronics | ACST610-8R vs ACST610-8T |