-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Parallel Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6457
|
Newark | Da Converter, 12Bit, 21.3Msps, Lfcsp-Ep, Resolution (Bits):12Bit, Sampling Rate:21.3Msps, Data Interface:Parallel, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Lfcsp-Ep, No. Of Pins:40Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD5405YCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.7300 / $15.5400 | Buy Now |
DISTI #
AD5405YCPZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
70 In Stock |
|
$9.4703 / $14.9500 | Buy Now |
DISTI #
584-AD5405YCPZ
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-bit Parallel Iout DAC I.C. RoHS: Compliant | 199 |
|
$10.3200 / $14.9500 | Buy Now |
|
Analog Devices Inc | Dual 12-bit Parallel Iout DAC Min Qty: 1 Package Multiple: 1 | 15 |
|
$6.2300 / $14.9500 | Buy Now |
|
Rochester Electronics | AD5405 - Dual 12-Bit, High Bandwidth, Multiplying DAC with 4-Quadrant Resistors and Parallel Interface RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$8.7400 / $10.2800 | Buy Now |
DISTI #
AD5405YCPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 70 | 0 |
|
$9.2200 / $9.8500 | Buy Now |
|
New Advantage Corporation | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.015us Settling Time RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 450 |
|
$9.9900 / $11.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5405YCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5405YCPZ
Analog Devices Inc
Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Parallel Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 0.12 µs | |
Settling Time-Nom (tstl) | 0.015 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for AD5405YCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5405YCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5405YCP-REEL | IC PARALLEL, WORD INPUT LOADING, 0.015 us SETTLING TIME, 12-BIT DAC, QCC40, 6 X 6 MM, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | AD5405YCPZ vs AD5405YCP-REEL |
DAC7822IRTATG4 | 12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125 | Texas Instruments | AD5405YCPZ vs DAC7822IRTATG4 |
AD5405YCP-REEL7 | IC PARALLEL, WORD INPUT LOADING, 0.015 us SETTLING TIME, 12-BIT DAC, QCC40, 6 X 6 MM, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | AD5405YCPZ vs AD5405YCP-REEL7 |
AD5405YCPZ-REEL | Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Parallel Interface | Analog Devices Inc | AD5405YCPZ vs AD5405YCPZ-REEL |
AD5405YCP | IC PARALLEL, WORD INPUT LOADING, 0.015 us SETTLING TIME, 12-BIT DAC, QCC40, 6 X 6 MM, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | AD5405YCPZ vs AD5405YCP |
DAC7822IRTARG4 | 12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125 | Texas Instruments | AD5405YCPZ vs DAC7822IRTARG4 |
DAC7822IRTAR | 12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125 | Texas Instruments | AD5405YCPZ vs DAC7822IRTAR |