Part Details for AD677AD by Analog Devices Inc
Overview of AD677AD by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD677AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD677AD-ND
|
DigiKey | IC ADC 16BIT SAR 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10 In Stock |
|
$146.7960 / $156.7300 | Buy Now |
DISTI #
584-AD677AD
|
Mouser Electronics | Analog to Digital Converters - ADC IC, 16-BIT SAMPLING ADC RoHS: Not Compliant | 5 |
|
$143.1200 / $146.8200 | Buy Now |
|
Analog Devices Inc | IC, 16-BIT SAMPLING ADC Min Qty: 1 Package Multiple: 1 | 3 |
|
$92.2900 / $156.7300 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT SAMPLING 16CDIP | 118 |
|
RFQ |
Part Details for AD677AD
AD677AD CAD Models
AD677AD Part Data Attributes
|
AD677AD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD677AD
Analog Devices Inc
16-Bit, Serial, 100 kSPS Sampling ADC.
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD677AD
This table gives cross-reference parts and alternative options found for AD677AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD677AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD677JD | 16-Bit, Serial, 100 kSPS Sampling ADC. | Analog Devices Inc | AD677AD vs AD677JD |
AD677JNZ | 16-Bit, Serial, 100 kSPS Sampling ADC. | Analog Devices Inc | AD677AD vs AD677JNZ |
AD677JN | 16-Bit, Serial, 100 kSPS Sampling ADC. | Analog Devices Inc | AD677AD vs AD677JN |
AD677KD | 16-Bit, Serial, 100 kSPS Sampling ADC. | Analog Devices Inc | AD677AD vs AD677KD |