Part Details for AD7828BQ by Analog Devices Inc
Overview of AD7828BQ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7828BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7828BQ-ND
|
DigiKey | IC ADC 8BIT FLASH 28CDIP Min Qty: 12 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$63.1117 | Buy Now |
DISTI #
584-AD7828BQ
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS CONVERTER IC RoHS: Not Compliant | 0 |
|
$54.8800 / $57.5900 | Order Now |
DISTI #
V99:2348_06212443
|
Arrow Electronics | 8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1720 | Americas - 8 |
|
$13.3700 / $52.8757 | Buy Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1 Package Multiple: 12 | 24 |
|
$40.3800 / $73.9900 | Buy Now |
DISTI #
27612907
|
Verical | 8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1720 | Americas - 8 |
|
$52.8757 | Buy Now |
DISTI #
18792591
|
Verical | 8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin CDIP Tube Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$111.0723 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Data Acquisition System, 8 Channel, 8 Bit, 28 Pin, Ceramic, DIP | 3 |
|
$93.6700 / $98.6000 | Buy Now |
|
Rochester Electronics | AD7828 - LC2MOS High Speed 8-Channel 8-Bit ADC RoHS: Not Compliant Status: Active Min Qty: 1 | 22382 |
|
$50.9600 / $59.9500 | Buy Now |
|
ComSIT USA | LC2MOS HIGH SPEED 8-CHANNEL 8-BIT ADC ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28 RoHS: Not Compliant | Europe - 13 |
|
RFQ |
Part Details for AD7828BQ
AD7828BQ CAD Models
AD7828BQ Part Data Attributes
|
AD7828BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7828BQ
Analog Devices Inc
High Speed , 8-Channel, 8-Bit CMOS ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | Q-28-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.4 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AD7828BQ
This table gives cross-reference parts and alternative options found for AD7828BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7828BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7828LNZ | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD7828BQ vs AD7828LNZ |
MX7828BQ | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | AD7828BQ vs MX7828BQ |
AD7828KN | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD7828BQ vs AD7828KN |
5962-8876404XA | 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-24 | Analog Devices Inc | AD7828BQ vs 5962-8876404XA |
5962-8876403XC | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 1.280 X 0.310 INCH, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | AD7828BQ vs 5962-8876403XC |
5962-8876403XA | 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-24 | Analog Devices Inc | AD7828BQ vs 5962-8876403XA |
AD7828UQ/883 | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, HERMETIC SEALED, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | AD7828BQ vs AD7828UQ/883 |
AD7828TQ | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | AD7828BQ vs AD7828TQ |
AD7828LN | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD7828BQ vs AD7828LN |
MX7828CQ | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | AD7828BQ vs MX7828CQ |