Part Details for AD7828BRZ-REEL by Analog Devices Inc
Overview of AD7828BRZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7828BRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7828BRZ-REELCT-ND
|
DigiKey | IC ADC 8BIT FLASH 28SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.1733 | Buy Now |
DISTI #
584-AD7828BRZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC CONVERTER I.C. RoHS: Compliant | 0 |
|
$33.1700 | Order Now |
DISTI #
V72:2272_06212450
|
Arrow Electronics | 8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2150 Container: Cut Strips | Americas - 783 |
|
$32.9100 / $35.7000 | Buy Now |
|
Analog Devices Inc | CONVERTER I.C. Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$33.1733 / $46.3900 | Buy Now |
DISTI #
60633173
|
Verical | 8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 783 |
|
$32.9100 / $35.7000 | Buy Now |
DISTI #
AD7828BRZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$33.5600 | Buy Now |
|
Chip1Cloud | IC ADC 8BIT FLASH 28SOIC | 1240 |
|
RFQ |
Part Details for AD7828BRZ-REEL
AD7828BRZ-REEL CAD Models
AD7828BRZ-REEL Part Data Attributes
|
AD7828BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7828BRZ-REEL
Analog Devices Inc
High Speed , 8-Channel, 8-Bit CMOS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.4 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7828BRZ-REEL
This table gives cross-reference parts and alternative options found for AD7828BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7828BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7828BR-REEL | High Speed , 8-Channel, 8-Bit CMOS ADC | Analog Devices Inc | AD7828BRZ-REEL vs AD7828BR-REEL |
AD7828BR | High Speed , 8-Channel, 8-Bit CMOS ADC | Analog Devices Inc | AD7828BRZ-REEL vs AD7828BR |
AD7828BRZ | High Speed , 8-Channel, 8-Bit CMOS ADC | Analog Devices Inc | AD7828BRZ-REEL vs AD7828BRZ |