Part Details for AD8079ARZ-REEL7 by Analog Devices Inc
Overview of AD8079ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8079ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8079ARZ-REEL7CT-ND
|
DigiKey | IC BUFFER 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
625 In Stock |
|
$7.6434 / $12.0700 | Buy Now |
DISTI #
584-AD8079ARZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers SOIC 450 MHz Dual Gain=+2.0 Buffer RoHS: Compliant | 80 |
|
$7.6400 / $12.0600 | Buy Now |
DISTI #
V72:2272_06213645
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±6V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1824 Container: Cut Strips | Americas - 1538 |
|
$7.6370 / $8.1940 | Buy Now |
|
Analog Devices Inc | SOIC 450 MHz Dual Gain=+2.0 Bu Min Qty: 1 Package Multiple: 1000 | 1125 |
|
$7.6434 / $12.0700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP BUFFER 260MHZ 8SO | 1125 |
|
RFQ |
Part Details for AD8079ARZ-REEL7
AD8079ARZ-REEL7 CAD Models
AD8079ARZ-REEL7 Part Data Attributes:
|
AD8079ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8079ARZ-REEL7
Analog Devices Inc
Dual 260 MHz Gain = +2.0 & +2.2 Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 260 MHz | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8079ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8079ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8079ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8079ARZ | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | Analog Devices Inc | AD8079ARZ-REEL7 vs AD8079ARZ |
AD8079ARZ-REEL | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | Analog Devices Inc | AD8079ARZ-REEL7 vs AD8079ARZ-REEL |
AD8079BRZ-REEL | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | Analog Devices Inc | AD8079ARZ-REEL7 vs AD8079BRZ-REEL |
AD8079BRZ | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | Analog Devices Inc | AD8079ARZ-REEL7 vs AD8079BRZ |
AD8079BR-REEL | DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD8079ARZ-REEL7 vs AD8079BR-REEL |
AD8079BRZ-REEL7 | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | Analog Devices Inc | AD8079ARZ-REEL7 vs AD8079BRZ-REEL7 |
AD8079BR | IC DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Buffer Amplifier | Analog Devices Inc | AD8079ARZ-REEL7 vs AD8079BR |